
1U30A-TC2-SA2-150 | |
|---|---|
DigiKey Part Number | 19-1U30A-TC2-SA2-150-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-TC2-SA2-150 |
Description | 3M USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to C Male 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 4.92' (1.50m) | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R669,81000 | R669,81 |
| 10 | R569,30300 | R5 693,03 |
| 25 | R533,66800 | R13 341,70 |
| 50 | R508,21340 | R25 410,67 |
| 100 | R483,97540 | R48 397,54 |
| 250 | R453,71740 | R113 429,35 |

