Image for 1776 3.88"X250YD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1776 3.88"X250YD

DigiKey Part Number
19-17763.88"X250YD-ND
Manufacturer
Manufacturer Product Number
1776 3.88"X250YD
Description
TAPE MEDICAL WHITE 3 7/8"X250YDS
Customer Reference
Detailed Description
Medical Tape Acrylic Adhesive White 3.88" (98.43mm) 3 7/8" X 750' (228.6m) 250 yds
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Tape Type
Medical
Adhesive
Acrylic
Backing, Carrier
Polyester
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
3.88" (98.43mm) 3 7/8"
Length
750' (228.6m) 250 yds
Color
White
Usage
Medical/Surgical
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.