Flat Ribbon Cable Black 16 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3319/16 100

DigiKey Part Number
MC16H-100-ND
19-3319/16100-DS-ND
Manufacturer
Manufacturer Product Number
3319/16 100
Description
CBL RIBN 16COND 0.05 BLACK 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 16 Conductors 0.050" (1.27mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
16
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
19 Strands / 40 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.800" (20.32mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Zippable
Conductor Material
Copper Alloy, Silver Coated
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 778
Check for Additional Incoming Stock
All prices are in ZAR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1R160,81000R160,81
5R128,34800R641,74
10R116,31700R1 163,17
25R102,10800R2 552,70
50R92,54300R4 627,15
100R83,91250R8 391,25
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
100R83,91250R8 391,25
200R76,14815R15 229,63
300R71,97827R21 593,48
500R68,50318R34 251,59
Manufacturers Standard Package
Alternate Length
CBL RIBN 16COND 0.05 BLACK 10'
In-Stock: 0
Unit Price:
CBL RIBN 16COND 0.05 BLACK 25'
In-Stock: 0
Unit Price:
CBL RIBN 16COND 0.05 BLACK 5'
In-Stock: 0
Unit Price:
CBL RIBN 16COND 0.05 BLACK 50'
In-Stock: 0
Unit Price:
CBL RIBN 16COND 0.05 BLACK 300'
In-Stock: 1143
Unit Price: R144,51000