Image for 1525L 48"X400YD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1525L 48"X400YD

DigiKey Part Number
19-1525L48"X400YD-ND
Manufacturer
Manufacturer Product Number
1525L 48"X400YD
Description
TAPE MEDICAL TRAN 48"X400YDS
Customer Reference
Detailed Description
Medical Tape Acrylic Adhesive Transparent 48.00" (1.22m) X 1200' (365.8m) 400 yds
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Tape Type
Medical
Adhesive
Acrylic
Backing, Carrier
Polyethylene
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
0.0030" (3.0 mils, 0.076mm)
Width
48.00" (1.22m)
Length
1200' (365.8m) 400 yds
Color
Transparent
Usage
Medical/Surgical
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.