
1525L 4.406250X500YD | |
|---|---|
DigiKey Part Number | 19-1525L4.406250X500YD-ND |
Manufacturer | |
Manufacturer Product Number | 1525L 4.406250X500YD |
Description | TAPE MEDICAL TRAN 4.41"X500YDS |
Customer Reference | |
Detailed Description | Medical Tape Acrylic Adhesive Transparent 4.41" (112.01mm) X 1500' (457.2m) 500 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Medical | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0030" (3.0 mils, 0.076mm) | |
Width | 4.41" (112.01mm) | |
Length | 1500' (457.2m) 500 yds | |
Color | Transparent | |
Usage | Medical/Surgical | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

