
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Print Type | Pre-Printed | |
Language | - | |
Applications | General | |
Application Specifics | Safety: Hazard | |
Arrangement | Symbol Only | |
Legend (Text) | No Text | |
Legend (Symbol Only) | Hot Surface | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 2.250" (57.15mm) | |
Width | 2.250" (57.15mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyester | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Triangle | |
Features | Abrasion Resistant, Chemical Resistant, Moisture Resistant, UV Resistant | |
Base Product Number |

