Similar

EAD861-2-30 | |
|---|---|
DigiKey Part Number | 1067-EAD861-2-30-ND |
Manufacturer | |
Manufacturer Product Number | EAD861-2-30 |
Description | TAPE DBL SIDED CLR 2"X30YDS |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 300MP Adhesive Clear 2.00" (50.80mm) X 90' (27.4m) 30 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 300MP | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Thickness | 0.0075" (7.5 mils, 0.191mm) | |
Thickness - Adhesive | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Backing, Carrier | 0.0005" (0.5 mils, 0.013mm) | |
Width | 2.00" (50.80mm) | |
Length | 90' (27.4m) 30 yds | |
Color | Clear | |
Usage | Bonding | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |


