
3M AB5010 0.75" X 1"-250 | |
|---|---|
DigiKey Part Number | 3MAB50100.75"X1"-250-ND |
Manufacturer | |
Manufacturer Product Number | 3M AB5010 0.75" X 1"-250 |
Description | RF EMI ABSORBING SHEET 1"X0.75" |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet - Polymer Resin, Metal Flakes Acrylic, Pressure Sensitive Adhesive (PSA), Non-Conductive 0.750" (19.05mm) X 1.000" (25.40mm) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Rectangular | |
Length | 1.000" (25.40mm) | |
Width | 0.750" (19.05mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | -25°C ~ 85°C | |
Adhesive | Acrylic, Pressure Sensitive Adhesive (PSA), Non-Conductive | |
Material | Polymer Resin, Metal Flakes | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 71°F (21°C) | |
Base Product Number |

