
8-5-5153 | |
|---|---|
DigiKey Part Number | 8-5-5153-ND |
Manufacturer | |
Manufacturer Product Number | 8-5-5153 |
Description | TAPE GLASS CLOTH BROWN 8"X5YDS |
Customer Reference | |
Detailed Description | Glass Cloth Tape Silicone Thermosetting Adhesive Brown 8.00" (203.20mm) X 15' (4.6m) 5 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Glass Cloth | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | PTFE (Polytetrafluoroethylene) | |
Thickness | 0.0080" (8.0 mils, 0.203mm) | |
Thickness - Adhesive | 0.0022" (2.2 mils, 0.056mm) | |
Thickness - Backing, Carrier | 0.0058" (5.8 mils, 0.147mm) | |
Width | 8.00" (203.20mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Brown | |
Usage | General Purpose | |
Temperature Range | -100°F ~ 400°F (-73°C ~ 204°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |

