
431-6-5 | |
|---|---|
DigiKey Part Number | 1067-431-6-5-ND |
Manufacturer | |
Manufacturer Product Number | 431-6-5 |
Description | TAPE ALUMINUM FOIL SILVER 6"X5YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Aluminum Foil Tape Acrylic Adhesive Silver 6.00" (152.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Aluminum Foil | |
Adhesive | Acrylic | |
Backing, Carrier | Aluminum, Dead Soft | |
Thickness | 0.0031" (3.1 mils, 0.079mm) | |
Thickness - Adhesive | 0.0012" (1.2 mils, 0.030mm) | |
Thickness - Backing, Carrier | 0.0019" (1.9 mils, 0.048mm) | |
Width | 6.00" (152.40mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Silver | |
Usage | Heat Dissipation, Reflection | |
Temperature Range | -65°F ~ 300°F (-54°C ~ 149°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 438,76000 | R1 438,76 |
| 10 | R1 199,67100 | R11 996,71 |
| 25 | R1 139,96320 | R28 499,08 |
| 100 | R1 113,27340 | R111 327,34 |

