
3M 27 1.375" X 60YD | |
|---|---|
DigiKey Part Number | 3M271.375"X60YD-ND |
Manufacturer | |
Manufacturer Product Number | 3M 27 1.375" X 60YD |
Description | TAPE ELECTRICAL WHT 1 3/8"X60YDS |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive White 1.38" (34.93mm) 1 3/8" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | Glass Cloth | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 1.38" (34.93mm) 1 3/8" | |
Length | 180' (55.0m) 60 yds | |
Color | White | |
Usage | - | |
Temperature Range | 32°F ~ 302°F (0°C ~ 150°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |

