


3M 2090 CIRCLE-0.813"-1000 | |
|---|---|
DigiKey Part Number | 3M2090CIRCLE-0.813"-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3M 2090 CIRCLE-0.813"-1000 |
Description | TAPE ADHSV TRNS BLUE 13/16"X60YD |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic Adhesive Blue 0.81" (20.65mm) 13/16" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0054" (5.4 mils, 0.137mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.81" (20.65mm) 13/16" | |
Length | 180' (55.0m) 60 yds | |
Color | Blue | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

