Image for 1205-10-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1205-10-5

DigiKey Part Number
1067-1205-10-5-ND
Manufacturer
Manufacturer Product Number
1205-10-5
Description
TAPE ELECTRICAL AMBER 10"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Electrical Tape Acrylic Adhesive Amber 10.00" (254.00mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Electrical
Adhesive
Acrylic
Backing, Carrier
Polyimide
Thickness
0.0030" (3.0 mils, 0.076mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
10.00" (254.00mm)
Length
15' (4.6m) 5 yds
Color
Amber
Usage
-
Temperature Range
32°F ~ 311°F (0°C ~ 155°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R3 906,76000R3 906,76
Manufacturers Standard Package