
3M 1205 0.688" X 36YD | |
|---|---|
DigiKey Part Number | 3M12050.688"X36YD-ND |
Manufacturer | |
Manufacturer Product Number | 3M 1205 0.688" X 36YD |
Description | TAPE ELECTRICAL AMBER 0.69"X36YD |
Customer Reference | |
Detailed Description | Electrical Tape Acrylic Adhesive Amber 0.69" (17.48mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Acrylic | |
Backing, Carrier | Polyimide | |
Thickness | 0.0030" (3.0 mils, 0.076mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.69" (17.48mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | - | |
Temperature Range | 32°F ~ 311°F (0°C ~ 155°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |

