X-LSM-E Series Linear Stages
Zaber Technologies’ compact screw drive motorized X-LSM-E linear stages are ideal for automating desktop systems
Zaber Technologies’ X-LSM-E series motorized linear stages are a compact desktop solution that allows customers to automate desktop systems quickly and affordably. Users can save time integrating, testing, and sourcing with optional built-in motors, encoders, and controllers. Zaber offers the X-LSM-E in various travel lengths ranging from 25 mm to 200 mm to help users configure the needed systems. The X-LSM-E’s modular design allows it to integrate and daisy-chain with most Zaber products, including most rotary, vertical, and tip-tilt stages. The daisy chain also shares power, allowing multiple X series products to share a single power supply. Convenient locking, 4-pin, M8 connectors on the unit allow for secure connection between units.
- Compact form factor for desktop applications
- Multiple travel lengths available
- Daisy chains with most Zaber products
- Free user-friendly software/API
- Can be assembled in XY or XYZ configurations
- Customizations available upon request
- Motor encoder option for slip/stall detection
- Recirculating ball bearing design
- Up to 104 mm/s speed and up to 55 N thrust
- Optics/photonics
- Testing/instrumentation
- Life sciences
- Industrial automation