VEH/VEF Series AC-DC Power Supplies

XP Power's low-cost "green" external power supplies are aimed at high-volume applications

Image of XP Power's VEH/VEF Series AC-DC Power SuppliesXP Power announces the VEH and VEF series of low-cost, "green," single-output, external, AC-DC power supplies. Extending XP Power's V-Brand product range aimed at high-volume cost-sensitive applications, the series consists of five power levels providing 20, 40, 50, 60, 65, 90, or 120 W output and catering to the popular nominal-output voltages from +5 to +48 VDC.

The VEH and VEF series are energy efficiency level V rated and are highly efficient, up to 89%. They meet the stringent requirements of global energy efficiency standards such as EISA2007, CEC2008, and the European ErP Directive for a no-load power consumption of less than 0.5 W. In addition, the VEH20, VEH40, and VEH120 units achieve a no-load consumption of less than 0.3 W. The VEH20, VEH40, and VEH60 are also approved as a Limited Power Source (LPS).

All models meet the internationally recognized safety approval standards for IT and commercial equipment, IEC/UL/EN/CSA 60950-1. The VEH60 series is also approved with China Compulsory Certification (CCC). All ranges meet EN55022 Class B limits for both conducted and radiated emissions.

Class I construction is standard on all models, and Class II construction is available on the 20 W model along with an IEC320-C8 input connector.

Features and Benefits

  • Energy efficiency level V
  • CEC 2008 and EISA 2007 compliant
  • Optional inlet connectors
  • Class II versions
  • +60°C operating temperature
  • Compact dimensions
  • Low cost

VEH

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC DESKTOP ADAPTER 12V 120WVEH120PS12AC/DC DESKTOP ADAPTER 12V 120W0 - Immediate$995.13View Details
AC/DC DESKTOP ADAPTER 19V 120WVEH120PS19AC/DC DESKTOP ADAPTER 19V 120W0 - Immediate$995.13View Details
AC/DC DESKTOP ADAPTER 24V 120WVEH120PS24AC/DC DESKTOP ADAPTER 24V 120W0 - Immediate$995.13View Details

VEF

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC DESKTOP ADAPTER 24V 50WVEF50US24AC/DC DESKTOP ADAPTER 24V 50W0 - Immediate$378.09View Details
AC/DC DESKTOP ADAPTER 12V 50WVEF50US12AC/DC DESKTOP ADAPTER 12V 50W0 - Immediate$420.10View Details
AC/DC DESKTOP ADAPTER 15V 50WVEF50US15AC/DC DESKTOP ADAPTER 15V 50W0 - Immediate$420.10View Details
AC/DC DESKTOP ADAPTER 19V 50WVEF50US19AC/DC DESKTOP ADAPTER 19V 50W0 - Immediate$420.10View Details
Published: 2014-08-19