PROeco Single-Phase Power Supplies
Weidmuller's PROeco is a cost-effective power supply solution for any electrical panel
Switch-mode power supply units with above-average performance values can deliver genuine competitive advantages, particularly in the series production of machines. Weidmuller low-cost PROeco series offers all the basic functions and delivers impressively high performance and flexibility.
PROeco switch-mode power supply units feature a compact design, high efficiency, and are extremely easy to maintain. Thanks to temperature protection, short-circuit, and overload resistance, they can be universally used in all applications. Wide-ranging safety functions and compatibility with diode and capacitance modules, coupled with UPS components for setting up a redundant power supply, characterize solutions with PROeco.
Reliable conversion from mains AC voltage into DC extra low voltage for sensitive equipment improves the quality of the provided energy. PROeco power supplies are perfect for conveyors, control electrical panels, robotic/assembling devices, material handling, manufacturing and automotive industries, and industrial machinery, such as press machines, CNC, plastic machines, and wood processing.
Resources
- Options with 12 VDC, 24 VDC, and 48 VDC output with rated current from 3 Amp to 40 Amp
- MTBF of 1.5 Mhours at 25°C and >650 kh at +40°C; increase the lifetime of the installation
- Single-phase input (L-N or L-L up to 240 VAC) and 3-phase input (up to 480 VAC)
- Remote alarm (dry contact)
- Three-color LED signalization (output ok, pre-warning, and failure); easy troubleshooting
- DIN rail mountable; simple and fast assembly
- Efficiency: 93% - minimal heating
- Material handling: motorized roller conveyors
- Manufacturing and automotive industries: robotic systems
- Industrial machinery: press machine, CNC, plastic machines, wood processing
PROeco Single-Phase Power Supplies
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | 3025560000![]() | SWITCH-MODE POWER SUPPLY, 72W 24 | 4 - Immediate | $2,060.02 | View Details |
![]() | ![]() | 3025570000![]() | SWITCH-MODE POWER SUPPLY, 120W 2 | 2 - Immediate | $2,546.30 | View Details |
![]() | ![]() | 3025620000![]() | SWITCH-MODE POWER SUPPLY, 120W 2 | 3 - Immediate | $3,197.21 | View Details |
![]() | ![]() | 3025580000![]() | SWITCH-MODE POWER SUPPLY, 240W 2 | 2 - Immediate | $3,800.47 | View Details |
![]() | ![]() | 3025630000![]() | SWITCH-MODE POWER SUPPLY,240W 24 | 1 - Immediate | $4,428.51 | View Details |
![]() | ![]() | 3025590000![]() | SWITCH-MODE POWER SUPPLY, 480W | 0 - Immediate | $5,426.02 | View Details |
![]() | ![]() | 3025640000![]() | SWITCH-MODE POWER SUPPLY,480W 24 | 1 - Immediate | $5,836.74 | View Details |
![]() | ![]() | 3025650000![]() | SWITCH-MODE POWER SUPPLY, 480W 4 | 1 - Immediate | $6,413.31 | View Details |
![]() | ![]() | 1469470000 | AC/DC DIN RAIL SUPPLY 24V 72W | 47 - Immediate | $1,949.80 | View Details |
![]() | ![]() | 1469490000 | AC/DC DIN RAIL SUPPLY 24V 240W | 215 - Immediate | $3,566.34 | View Details |
![]() | ![]() | 1469560000 | AC/DC DIN RAIL SUPPLY 24V 960W | 73 - Immediate | $9,210.90 | View Details |
![]() | ![]() | 1469480000 | AC/DC DIN RAIL SUPPLY 24V 120W | 79 - Immediate | $2,524.29 | View Details |
![]() | ![]() | 1469510000 | AC/DC DIN RAIL SUPPLY 24V 480W | 29 - Immediate | $5,178.55 | View Details |
![]() | ![]() | 1469550000 | AC/DC DIN RAIL SUPPLY 24V 480W | 13 - Immediate | $5,891.85 | View Details |
![]() | ![]() | 1469520000 | AC/DC DIN RAIL SUPPLY 24V 960W | 18 - Immediate | $9,730.28 | View Details |
![]() | ![]() | 1469580000 | AC/DC DIN RAIL SUPPLY 12V 120W | 14 - Immediate | $2,505.22 | View Details |
![]() | ![]() | 1469590000 | AC/DC DIN RAIL SUPPLY 48V 240W | 12 - Immediate 9 - Marketplace | $3,750.56 | View Details |
![]() | ![]() | 1469540000 | AC/DC DIN RAIL SUPPLY 24V 240W | 0 - Immediate | $4,483.27 | View Details |
![]() | ![]() | 1469570000 | AC/DC DIN RAIL SUPPLY 12V 72W | 7 - Immediate | $2,039.57 | View Details |
![]() | ![]() | 1469530000 | AC/DC DIN RAIL SUPPLY 24V 120W | 3 - Immediate | $3,182.13 | View Details |