TCAN1051 CAN Transceivers

Texas Instruments offers its TCAN1051, automotive, fault-protected CAN transceivers with flexible data rate

Image of Texas Instruments' TCAN1051 CAN TransceiversTexas Instruments' TCAN1051 CAN transceiver family meets the ISO11898-2 (2016) high-speed CAN (controller area network) physical layer standard. All devices are designed for use in CAN FD networks up to 2 Mbps (megabits per second). Devices with part numbers that include the "G" suffix are designed for data rates up to 5 Mbps, and versions with the "V" have a secondary power-supply input for I/O level shifting the input pin thresholds and RXD output level. This family of devices comes with a silent mode which is also commonly referred to as listen-only mode. Additionally, all devices include many protection features to enhance device and network robustness.

Features
  • AEC Q100: qualified for automotive applications
  • Meets the December 17th, 2015 draft of ISO 11898-2 physical layer update
  • Meets the released ISO 11898-2:2007 and ISO 11898-2:2003 physical layer standards
  • ′Turbo′ CAN:
    • All devices support 2 Mbps CAN FD (flexible data rate) and "G" options support 5 Mbps
    • Short and symmetrical propagation delay times and fast loop times for enhanced timing margin
    • Higher data rates in loaded CAN networks
  • Ideal passive behavior when unpowered
    • Bus and logic terminals are high impedance (no load)
    • Power up/down with glitch-free operation on Bus and RXD output
  • I/O voltage range supports 3.3 V and 5 V MCUs
  • Protection features:
    • HBM ESD protection: ±16 kV
    • IEC ESD protection up to ±15 kV
    • Bus fault protection: ±58 V (non-H variants) and ±70 V (H variants)
    • Undervoltage protection on VCC and VIO (V variants only) supply terminals
    • Driver dominant time-out (TXD DTO), data rates down to 10 kbps
    • Thermal shutdown protection (TSD)
  • Receiver common mode input voltage: ±30 V
  • Typical loop delay: 110 ns
  • Junction temperatures from -55°C to 150°C

TCAN1051 CAN Transceivers

ImageManufacturer Part NumberAvailable QuantityPriceView Details
TCAN1051DQ1TCAN1051DQ10 - Immediate$23.61View Details
TCAN1051GDQ1TCAN1051GDQ1365 - Immediate$36.13View Details
TCAN1051GVDQ1TCAN1051GVDQ11293 - Immediate$43.19View Details
TCAN1051HDQ1TCAN1051HDQ10 - ImmediateSee Page for PricingView Details
TCAN1051HGDQ1TCAN1051HGDQ10 - Immediate$23.61View Details
TCAN1051HGVDQ1TCAN1051HGVDQ10 - ImmediateSee Page for PricingView Details
TCAN1051HVDQ1TCAN1051HVDQ10 - Immediate$23.61View Details
TCAN1051VDQ1TCAN1051VDQ10 - Immediate$23.61View Details
TCAN1051GVDRQ1TCAN1051GVDRQ12267 - Immediate$38.65View Details
TCAN1051HDRTCAN1051HDR1721 - Immediate$33.27View Details
TCAN1051HGDRTCAN1051HGDR14995 - Immediate$33.27View Details
TCAN1051HGVDRTCAN1051HGVDR1937 - Immediate$29.24View Details
TCAN1051HVDRTCAN1051HVDR6877 - Immediate$29.24View Details
TCAN1051HVDRQ1TCAN1051HVDRQ14308 - Immediate$33.94View Details
TCAN1051VDRQ1TCAN1051VDRQ13584 - Immediate$38.65View Details

Evaluation Module

ImageManufacturer Part NumberDescriptionEmbeddedPrimary AttributesAvailable QuantityPriceView Details
EVAL BOARD FOR TCAN1042DTCAN1042DEVMEVAL BOARD FOR TCAN1042D--0 - ImmediateSee Page for PricingView Details
Published: 2016-07-11