SIMPLE SWITCHER® Power Modules |
|||||||
Texas Instruments' family of SIMPLE SWITCHER power modules provides an all-in-one power solution in a small, easy-to-use package for a wide variety of power designs. All SIMPLE SWITCHER power modules include:
Nano-Series Power ModulesSIMPLE SWITCHER Nano modules are ideal for space-constrained applications. Use Nano modules to reduce board area from the intermediate voltage rail to the point-of-load in applications with space and height limitations while providing enhanced system performance. Tiny modules for point-of-load applications requiring up to 2A
LMZ3-Series Power ModulesThe SIMPLE SWITCHER LMZ3 power modules integrate a DC/DC converter, inductor, and passives into a small, thin QFN package. As few as 3 external components are required for high performance and high density point-of-load design – making layout extremely simple. Adding to the LMZ-1 and LMZ-2 series, the SIMPLE SWITCHER power module portfolio of more than 50 devices, is the industry’s largest. High-power density modules for applications requiring a small footprint and ease-of-use
LMZ1-Series Power ModulesThe LMZ1-series of SIMPLE SWITCHER power modules are ideal for applications requiring a standard feature set. All power modules in the LMZ1-series have a precision enable pin and soft-start pin. Easy-to-use modules for applications requiring high input voltages (up to 42V)
LMZ2-Series Power ModulesThe LMZ2-series power modules (LMZ2xxxx) are available in output currents up to 10A with additional features for powering high current intermediate rails, FPGAs, and noise sensitive applications. They also feature a frequency synchronization pin that controls the switching frequency of the internal circuitry, and a current sharing pin for paralleling multiple power modules together for achieving up to 60A of output current. Frequency Synchronization
Current Sharing Parallel multiple modules for up to 60A of output current in high-current intermediate rail and FPGA applications. Easy-to-use modules for applications requiring high input voltages (up to 36V), frequency sync, and current sharing
Extended Temperature and High Output Voltage Power ModulesHigh Output Voltage Power Modules The LMZ1420xH SIMPLE SWITCHER power modules have an output voltage range from 5V to 30V, while the LMZ1360xH and LMZ2360xH modules have an output voltage range from 3V to 16V. These power modules are ideal for intermediate rail conversions, powering fans or other types of non-traditional points of load, and for sensing applications requiring voltages below -6V. Extended Temperature (EXT) Family of Power Modules The SIMPLE SWITCHER EXT power modules provide excellent performance in the most extreme conditions, with extended ambient temperatures guaranteed down to -55° C and shock and vibration compliant to meet military MIL-STD-883 standards. Ruggedized modules for applications in harsh environments.
TI's Analog DDR Solutions are supported through an array of technical resources, design tools and direct customer support. Online Tools
|