LM1117 Low-Dropout Linear Regulators

Texas Instruments offers its LM1117 space saving 800 mA low-dropout linear regulator with internal current limit

Image of Texas Instruments' LM1117 Low-Dropout Linear RegulatorsTexas Instruments' LM1117 is a low dropout voltage regulator with a dropout of 1.2 V at 800 mA of load current. The LM1117 is available in an adjustable version, which can set the output voltage from 1.25 V to 13.8 V with only two external resistors. In addition, it is available in five fixed voltages: 1.8 V, 2.5 V, 3.3 V, and 5 V. The LM1117 offers current limiting and thermal shutdown. Its circuit includes a Zener trimmed bandgap reference to assure output voltage accuracy to within ±1%. A minimum of 10 µF tantalum capacitor is required at the output to improve the transient response and stability.

Features
  • Available in 1.8 V, 2.5 V, 3.3 V, 5 V, and adjustable versions
  • Space-saving SOT-223 and WSON packages
  • Current limiting and thermal protection
  • Output current 800 mA
  • Line regulation 0.2% (maximum)
  • Load regulation 0.4% (maximum)
  • Temperature range
    • LM1117: 0°C to ±125°C
    • LM1117I: -40°C to ±125°C

LM1117 Low-Dropout Linear Regulators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG LIN 3.3V 800MA SOT-223-4LM1117IMPX-3.3/NOPBIC REG LIN 3.3V 800MA SOT-223-433089 - Immediate$17.51View Details
IC REG LIN 3.3V 800MA SOT-223-4LM1117MPX-3.3/NOPBIC REG LIN 3.3V 800MA SOT-223-413121 - Immediate$17.51View Details
IC REG LIN POS ADJ 800MA SOT-223LM1117MPX-ADJ/NOPBIC REG LIN POS ADJ 800MA SOT-2238119 - Immediate$17.51View Details
IC REG LINEAR 5V 800MA SOT-223-4LM1117MPX-5.0/NOPBIC REG LINEAR 5V 800MA SOT-223-44 - Immediate$17.51View Details
IC REG LINEAR 2.5V 800MA SOT-223LM1117MPX-2.5/NOPBIC REG LINEAR 2.5V 800MA SOT-2231350 - Immediate$20.29View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionVoltage - OutputCurrent - OutputVoltage - InputAvailable QuantityPriceView Details
EVAL BOARD FOR LM1117DFR0140EVAL BOARD FOR LM11173.3V or 5V500mA6V ~ 12V524 - Immediate$74.44View Details
Published: 2017-04-18