LAUNCHXL-F28069M C2000 Piccolo LaunchPad

InstaSPIN-MOTION (and InstaSPIN-FOC) enabled C2000 Piccolo LaunchPad from Texas Instruments

Image of Texas Instruments LAUNCHXL-F28069M C2000 Piccolo LaunchPadTexas Instruments' InstaSPIN™-MOTION (and InstaSPIN-FOC) enabled C2000™ Piccolo LaunchPad is an inexpensive evaluation platform designed to help you leap right into the world of motor control using the InstaSPIN-MOTION or InstaSPIN-FOC solution. The LaunchPad is based on the Piccolo TMS320F28069M with unique features such as 256 KB of on-board flash, 12-bit ADC, I²C, SPI, UART, CAN, dual encoder support and InstaSPIN libraries in on-chip execute only ROM memory. The LaunchPad includes many board hardware features such as an integrated isolated XDS100v2 JTAG emulator for easy programming and debugging, works with various BoosterPacks, but specifically for BOOSTXL-DRV8301.

Contents include: InstaSPIN™ enabled C2000 Piccolo LaunchPad evaluation board (LAUNCHXL-F28069M), a mini USB cable, and the quick start guide.

Video: Discover the C2000™ LaunchPad™ Evaluation Kit

Features  
  • C2000 Piccolo F28069M MCU with InstaSPIN™-MOTION and InstaSPIN-FOC technology
  • Built in isolated XDS100v2 JTAG Emulator enables real-time in-system programming and debugging via USB
  • Hardware supports two BoosterPacks and dual Encoder feedback
  • Free unrestricted version of Code Composer Studio integrated development environment (IDE)
  • Free download of MotorWare™ software with drivers, modules, and InstaSPIN-FOC projects that work with various BoosterPacks
  • Free GUI to instrument software built in Motorware™ GUI

LAUNCHXL-F28069M C2000 Piccolo LaunchPad

ImageManufacturer Part NumberDescriptionCore ProcessorPlatformUtilized IC / PartAvailable QuantityPriceView Details
LAUNCHPAD TMS320F28069M EVAL BRDLAUNCHXL-F28069MLAUNCHPAD TMS320F28069M EVAL BRDC28xLaunchPad™TMS320F28069M10 - Immediate$786.43View Details

Motor Drive BoosterPack

ImageManufacturer Part NumberDescriptionTypeUtilized IC / PartAvailable QuantityPrice
BOOSTER PACK MOTOR DRIVEBOOSTXL-DRV8301BOOSTER PACK MOTOR DRIVEPower ManagementCSD18533Q5A, DRV830110 - Immediate$1,593.02View Details
Published: 2015-03-17