bq2419x Single-Cell Battery Chargers

Texas Instruments' I²C controlled, 4.5 A single cell USB / adaptor charger

Image of Texas Instruments' BQ2419x Single-Cell Battery ChargersTexas Instruments' first I2C, fully-integrated, 4.5 A charger on the market provides both host control and autonomous charging when the host is not available. The bq24190, bq24192, bq24192I, and bq24193 are highly-integrated switch-mode battery charge management and system power path management devices for single cell Li-Ion and Li-polymer batteries in a wide range of tablet and other portable devices. Their low impedance power path optimizes switch-mode operation efficiency, reduce battery charging time, and extend battery life during discharging phase. The I²C serial interface with charging and system settings makes the devices a truly flexible solution.

Features
  • High efficiency, 4.5 A switch-mode charger
  • 1.5 MHz switching frequency for low profile inductor
  • Charge status outputs for LED or host processor
  • Low battery leakage current and support shipping mode
  • 4 mm × 4 mm QFN-24 package
Applications
  • Tablet PC and eReader chargers
  • Smartphone chargers
  • Consumer portable applications
  • Industrial portable applications
Published: 2013-01-07