TPLH™ High-Capacitance Small Cell Ultracapacitors

Tecate’s ultracapacitors offer improved energy density, enhanced life performance, and standard sealing for humidity-rich applications

Image of Tecate TPLH High-Capacitance Small Cell UltracapacitorsTecate's TPLH series of ultracapacitors range in value from 1.5 F to 120 F and are UL recognized and RoHS and REACH compliant. The TPLH cells provide an ultra-high charge and discharge rate, excellent stability, long cycle life, and very high power density. The technology improvements are a direct result of proprietary innovation in electrode processing and packaging while providing standard pin-to-pin compatibility for standard can sizes as well as customized cells.

TPLH 2.7 V cells operate at a temperature range of -40°C to +85°C, projected cycle life of 500,000, and a load life performance of 10 years. Ultracapacitors help reduce maintenance requirements, provide long operational life, and offer cost-effective energy storage for applications that require extremely reliable backup power, pulse power, or voltage control.

Features
  • Small size and low resistance
  • Quick charge and discharge
  • RoHS compliant
  • Sealed for improved performance in elevated humidity environments
  • UL recognized
Applications
  • Pulse power demand
  • Hybrid battery packs
  • Military
  • Handheld scanners
  • Robotics
  • Data center short-term power backup

TPLH™ High-Capacitance Small Cell Ultracapacitors

ImageManufacturer Part NumberDescriptionVoltage - RatedGradeAvailable QuantityPriceView Details
CAP 1.5F 2.7V THROUGH HOLETPLH-2R7/1.5WR6X15CAP 1.5F 2.7V THROUGH HOLE2.7 V-236 - Immediate$33.61View Details
CAP 120F 2.7V THROUGH HOLETPLH-2R7/120WR18X60CAP 120F 2.7V THROUGH HOLE2.7 V-300 - Immediate$143.84View Details
CAP 12F 2.7V THROUGH HOLETPLH-2R7/12WR10X30CAP 12F 2.7V THROUGH HOLE2.7 V-5902 - Immediate$30.75View Details
CAP 2.8F 2.7V THROUGH HOLETPLH-2R7/2.8WR8X16CAP 2.8F 2.7V THROUGH HOLE2.7 V-246 - Immediate$30.75View Details
CAP 22F 2.7V THROUGH HOLETPLH-2R7/22WR12X31CAP 22F 2.7V THROUGH HOLE2.7 V-0 - Immediate$68.56View Details
CAP 25F 2.7V THROUGH HOLETPLH-2R7/25WR12X35CAP 25F 2.7V THROUGH HOLE2.7 V-19 - Immediate$80.16View Details
CAP 28F 2.7V THROUGH HOLETPLH-2R7/28WR12X35CAP 28F 2.7V THROUGH HOLE2.7 V-0 - Immediate$70.91View Details
CAP 30F 2.7V THROUGH HOLETPLH-2R7/30WR12X35CAP 30F 2.7V THROUGH HOLE2.7 V-3759 - Immediate$72.76View Details
CAP 30F 2.7V THROUGH HOLETPLH-2R7/30WR16X26CAP 30F 2.7V THROUGH HOLE2.7 V-10958 - Immediate$48.40View Details
CAP 34F 2.7V THROUGH HOLETPLH-2R7/34WR12X40CAP 34F 2.7V THROUGH HOLE2.7 V-430 - Immediate$77.47View Details
CAP 35F 2.7V THROUGH HOLETPLH-2R7/35WR16X31CAP 35F 2.7V THROUGH HOLE2.7 V-1687 - Immediate$76.63View Details
CAP 4F 2.7V THROUGH HOLETPLH-2R7/4.0WR8X20CAP 4F 2.7V THROUGH HOLE2.7 V-392 - Immediate$35.62View Details
CAP 44F 2.7V THROUGH HOLETPLH-2R7/44WR12X46CAP 44F 2.7V THROUGH HOLE2.7 V-133 - Immediate$96.29View Details
CAP 6F 2.7V THROUGH HOLETPLH-2R7/6.0WR10X20CAP 6F 2.7V THROUGH HOLE2.7 V-8760 - Immediate$31.76View Details
CAP 75F 2.7V THROUGH HOLETPLH-2R7/75WR18X40CAP 75F 2.7V THROUGH HOLE2.7 V-734 - Immediate$111.07View Details
Published: 2019-04-26