Enabling Big Ideas in Small Appliance Design
Our unmatched portfolio of connectivity solutions is designed to help you create the next generation of smart, more connected, small home appliances.
You’re tasked with designing smarter solutions for small home appliances, and we’re here to help you bring your vision to life. Whether you need a power connector with a smaller footprint or an ergonomic connector that improves assembly efficiency, TE Connectivity (TE) has the products you need to design more efficient and reliable connected home applications. By partnering with TE, you have more than just innovation and proven components at your fingertips, you have direct access to a vast network of the world’s top engineers and design experts. Browse our portfolio of products to enhance your next small home appliance design.
*TE Connectivity, TE Connectivity (logo), and TE are trademarks.
- Application Solutions
- Featured Products
Browse Small Appliances by Application Solutions
- Air Treatment
- Coffee Makers
- Floor Care
- Rice Cookers
- Other Small Home Appliances
Air Treatment
Humidifiers, dehumidifiers and air purifiers need energy-efficient operation and reliable always-on connections. TE makes the connectivity solutions that can help engineers breathe a little easier as they innovate applications.
Magnet Wire Terminals
Whether you are terminating motors, solenoids, transformers, coils, or other magnet wire applications, TE’s portfolio provides you with options for making efficient connections.
View Details »
FASTON Terminals
Quick connect-disconnect receptacles and tab-type terminals. Available in both straight and flag types. Four series: 250, 205, 187 and 110. Single- and multi-position housings
View Details »
Splices
Engineered for reliability, TE splices provide you with a cost-effective solution for millions of splices or for just a few repair splices. Solid and stranded wire of copper, aluminum or a combination are accommodated.
View Details »
Single Wall Heat-Shrink
Cost effective, highly flame retardant, non-halogenated single wall tubing
View Details »
Sensors
Sensor technologies in household appliances are contributing to new levels of convenience and productivity for the smart home of today and tomorrow.
View Details »
MTA Connectors
The MTA connector system is a wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology.
View Details »Coffee Makers
Switches, timers, thermostats, PCB applications or whatever you are trying to figure out how to make a more dependable and cost-effective design, TE has the advanced connectivity solutions that will help brew innovative answers.
Power Connectors
TE's broad portfolio of power connectors address your design challenges head-on to deliver the power you need for always-on connectivity. Our power connector solutions are designed to optimize space and maximize performance.
View Details »
Single Wall Heat-Shrink
Cost effective, highly flame retardant, non-halogenated single wall tubing
View Details »
FASTON Terminals
Quick connect-disconnect receptacles and tab-type terminals. Available in both straight and flag types. Four series: 250, 205, 187 and 110. Single- and multi-position housings
View Details »
Splices
Speed, reliability, and low per-line cost are all advantages that have made our FASTON quick connects the industry leader in the appliance industry.
View Details »
PC Board Relays
TE PC board relays offer ratings from signal level up through 30A in various contact configurations. A broad range of coil options, termination types and enclosure styles expand design flexibility.
View Details »Floor Care
Upright and canister vacuums, robotic vacuums and floor cleaners need powerful motors to operate efficiently. Whether it’s magnet wire terminals and equipment that enhance motor reliability or robust connectors that ease assembly, TE has the connectivity solutions that can help you address your design challenges.
Magnet Wire Terminals
Whether you are terminating motors, solenoids, transformers, coils, or other magnet wire applications, TE’s portfolio provides you with options for making efficient connections.
View Details »
FASTON Terminals
Quick connect-disconnect receptacles and tab-type terminals. Available in both straight and flag types. Four series: 250, 205, 187 and 110. Single- and multi-position housings
View Details »
Splices
Speed, reliability, and low per-line cost are all advantages that have made our FASTON quick connects the industry leader in the appliance industry.
View Details »
Single Wall Heat-Shrink
Cost effective, highly flame retardant, non-halogenated single wall tubing
View Details »
Power Triple Lock (PTL)
The Power Triple Lock connector system offers high performance with a functional design.
View Details »Rice Cookers
Induction technology, touch digital controls, e-displays and smart features are just a few of the engineering hurdles facing manufacturers. TE has the reliable sensors, relays, terminals and connectors that help engineers design it all in the most cost-effective way.
Power Connectors
TE's broad portfolio of power connectors address your design challenges head-on to deliver the power you need for always-on connectivity. Our power connector solutions are designed to optimize space and maximize performance.
View Details »
FASTON Terminals
Quick connect-disconnect receptacles and tab-type terminals. Available in both straight and flag types. Four series: 250, 205, 187 and 110. Single- and multi-position housings
View Details »
Splices
Engineered for reliability, TE splices provide you with a cost-effective solution for millions of splices or for just a few repair splices. Solid and stranded wire of copper, aluminum or a combination are accommodated.
View Details »
MTA Connectors
The MTA connector system is a wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology.
View Details »
Single Wall Heat-Shrink
Cost effective, highly flame retardant, non-halogenated single wall tubing
View Details »
PC Board Relays
TE PC board relays offer ratings from signal level up through 30A in various contact configurations. A broad range of coil options, termination types and enclosure styles expand design flexibility.
View Details »Other Small Home Appliances
Although mini-ovens, slow cookers, blenders and bread makers perform different tasks, they face similar engineering design challenges. From miniaturized PCB connectors to touch-sensitive switches and sensors, TE will partner with you to find the connectivity solutions that will keep the kitchen central to mast home.
Power Triple Lock (PTL)
The Power Triple Lock connector system offers high performance with a functional design.
View Details »
Single Wall Heat-Shrink
Cost effective, highly flame retardant, non-halogenated single wall tubing
View Details »
PC Board Relays
TE PC board relays offer ratings from signal level up through 30A in various contact configurations. A broad range of coil options, termination types and enclosure styles expand design flexibility.
View Details »
FASTON Terminals
Quick connect-disconnect receptacles and tab-type terminals. Available in both straight and flag types. Four series: 250, 205, 187 and 110. Single- and multi-position housings
View Details »
Splices
Engineered for reliability, TE splices provide you with a cost-effective solution for millions of splices or for just a few repair splices. Solid and stranded wire of copper, aluminum or a combination are accommodated.
View Details »
MTA Connectors
The MTA connector system is a wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology.
View Details »Browse Home Appliance Featured Products
- Universal MATE-N-LOK Connectors
- MAG-MATE Terminals
- Heat Shrink Tubing
- Terminals
- Splices
- Economy Power 2.5 Connectors
Universal MATE-N-LOK Connectors
Universal MATE-N-LOK connectors utilize a combination of pins and sockets intermixed in the plug and cap housings to achieve excellent electrical performance in a 0.250” [6.35 mm] pitch design. Rated to 600 VAC/VDC and 19 A, these offer wire-to-wire, wire-to-panel, and wire-to-board configurations. Housings feature positive polarization, positive locking, and rear cavity identification for easy, error-resistant assembly. Contacts are enclosed in the housings, have low mating force, and are removable for system flexibility.
Key Features & Benefits
- Centerline: 6.35 mm
- Current Rating: 19 A
- Voltage Rating: 600 VAC
- Flammability: UL 94 V-0, UL 94 V-2
View Details
MAG-MATE Terminals
TE offers a full selection of Standard MAG-MATE Insulation Displacement Crimp (IDC) terminals for magnet wire terminations. MAG-MATE terminals are available in poke-in, poke-in tab, splice, crimp wire barrel, solder post, quick connect tab, pin, and receptacle styles. Standard MAG-MATE terminates magnet wire ranging from 34-12 AWG [0.16 -2.05 mm]. Each IDC slot size terminates a range of up to four consecutive magnet wire sizes. Two magnet wires with the same diameter can be terminated in one terminal except as noted.
Key Features & Benefits
- High speed, fully automated integrated systems provide uniform terminations reliably at the lowest possible applied cost
View Details
Heat Shrink Tubing
Heat Shrink Tubing provides electrical insulation, mechanical protection, environmental sealing, and strain relief for applications such as back-end connector sealing, breakouts, and connector-to-cable transitions. It is a solid alternative to taping, molding, or potting. When heated, it conforms to the size and shape of the substrate beneath, enabling quick and easy installation. Its high expansion ratio makes it possible to repair most damaged cable jackets without removing connectors. Available in a wide range of materials, colors, and sizes, heat shrink tubing is delivered in forms such as spools, 1.2m lengths, and cut pieces. Clear types permit inspection of covered components and offer excellent transmittance of light.
Key Features & Benefits
- Spool lengths, nonstandard cut lengths, expanded/recovered I.D's
- Multiple products are offered in flame-retardant (FR) versions
- Meet AS23053 and MIL-PRF-46846 standards - Single Wall
- Comply with AS23053 standards - Dual Wall, Heavy Duty, Harnessing, Specialty
- Most are UL recognized/CSA certified
- SPC inspection/data on cut pieces
- Custom specs and tolerances
- Various materials meet specific requirements
View Details
Terminals
From basic ring and FASTON Terminals, to crimp and solder splices available in a wide array of wire types and sizes, TE offers the broadest portfolio of terminal and splice options used across multiple industries and applications. Using TE application tooling products with our terminals and splices products ensures that properly applied crimps meet the ultimate performance.
Key Features & Benefits
- Insulated and uninsulated
- Straight and flag configurations
- Stress relieved receptacles
- Various plating options
- Positive Lock connector solutions
- High temperature solutions
- Application tooling
View Details
Splices
Splice solid and stranded wire with confidence. TE’s broad range of splices allows you to splice solid or stranded wire - copper, aluminum or a combination of both. Whether you need to splice 30 AWG solid copper magnet wire or 4/0 stranded aluminum wire, we offer an effective solution. Choose from crimp, insulation displacement connection (IDC), or other types of splice technology applied manually or with semi- or fully-automated equipment. Our expansive range of options allows you to shop for a splice meeting your requirements for connection reliability and for cost-effective application, whether you need to make millions of splices in an OEM application or a few repair splices.
View Details
Economy Power 2.5 Connectors
Low insertion force contacts, TPA devices and dual row configurations expand applications for this wire-to-board and wire-to-wire signal connector, and new packaging options support automated board assembly processes.
Key Features & Benefits
- Housing locking latch
- Polarization tabs
- Asymmetrical terminals can only be loaded into housing one way
- Standard or low insertion force (LIF) terminals
- Anti-fretting contact lubricant
- Offering includes vertical and right angle headers in single and dual row configurations
- Includes products compliant with Glow Wire test required by IEC/EN 60335-1 5th edition: Household and Similar Appliances-Safety and UL 94 V-0
View Details