Micro HDMI Connectors
TE Connectivity (TE) micro connectors have 72% less surface area than standard HDMI connectors
TE Connectivity (TE) Type-D micro high-definition multimedia interface (HDMI) connectors provide the benefits of HDMI technology in a smaller package. These connectors have 72% less surface area than standard HDMI connectors, making them well suited for use in compact devices. HDMI technology is an interface for consumer electronics products such as digital televisions, set-top boxes, and multimedia players. It supports standard, enhanced, or high-definition video, as well as multichannel audio through a single cable.
- 72% reduced surface area versus standard HDMI
- Package size: 6.4 mm x 2.8 mm
- 19-pin configuration (pin assignment differs from standard and mini HDMI)
- Current rating: 0.5 A
- Insulation resistance: 100 MΩ (minimum)
- Contact voltage rating: 40 VAC
- Temperature rating: -200°C to +850°C
- Mobile phones
- Action cameras
- Compact devices
Micro HDMI Connectors
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | 2494821-1![]() | HDMI D TYPE FEMALE 90DEG,DIP, | 969 - Immediate | $44.71 | View Details |
![]() | ![]() | 2494823-1![]() | HDMI D TYPE ,F ,2-ROW SMT,LCP,BK | 988 - Immediate | $51.12 | View Details |
![]() | ![]() | 2494822-1![]() | HDMI D TYPE FEMALE SUBMERGED PLA | 990 - Immediate | $51.99 | View Details |