K250 High-Voltage DC Contactor
TE's hermetically-sealed DC contactor is ideal for bidirectional power switching
TE Connectivity’s (TE) K250 high-voltage DC contactor is hermetically-sealed and designed for harsh environments. It is rated at 250 A continuous with an isolation voltage of 1000 VDC, offering bidirectional power switching capability. Additional key features include an electronic coil economizer for low-power holding capability as well as auxiliary contacts in a smaller-size, lighter-weight package.
- Hermetically-sealed
- Designed for harsh environments
- Bidirectional power switching
- Continuous current carry: 250 A
- Isolation voltage: 1000 VDC
- Power distribution
- Alternative energy
- Circuit protection
- Energy and battery storage
- Motor control circuit isolation
- Charging systems
- Military and commercial ground vehicle power systems
- Test equipment
K250 High-Voltage DC Contactor
| Image | Manufacturer Part Number | Description | Contact Form | Contact Rating (Current) | Termination Style | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | K250H024EAJA | CONTACTOR, SPST-NO, 250A | SPST-NO (DM) (1 Form X) | 250 A | Stud, Wire Leads | 0 - Immediate | See Page for Pricing | View Details |