SATA 6Gb/s SSD F-60 / X-60 familySSDs for highly demanding applicationsHigh speed – high endurance - operational temperatures of 0°C to 70°C or -40°C to 85°C The Swissbit SATA 6 Gb/s durabit™ family offers highest MLC endurance and sustained performance by combining a powerful controller with DRAM supported FTL and increased overprovisioning. The SSDs in various form factors achieve data transfer rates up to 520 MB/s in sequential access and 75,000 IOPS in 4 KB random access. In addition, the durabit™ series features Swissbit’s proven power fail safety, ATA security feature set, NCQ, TRIM, advanced wear leveling and bad block management, and in-field firmware update functionality. The Swissbit lifetime monitoring tool provides detailed S.M.A.R.T. based status information. The advanced version X-60P offers full protection of the cached data in case of a sudden power fail (PLP level 3)
Key features
Industrial SLIM SATA SSD X-60s Series SATA III![]() The Swissbit SATA 6 Gb/s durabit™ X-60s SLIM SATA modules offer highest MLC endurance and sustained performance by combining a powerful controller with DRAM supported FTL and increased overprovisioning.
Industrial mSATA SSD x-60m
The Swissbit SATA 6 Gb/s durabit™ X-60m mSATA modules offer the highest MLC endurance and sustained performance by combining a powerful controller with DRAM supported FTL and increased overprovisioning.
Industrial M.2 SATA SSD x-60m2
The Swissbit SATA 6 Gb/s durabit™ X-60m2 modules in 2242, 2260, and 2280 M.2 form-factors offer highest MLC endurance and sustained performance by combining a powerful controller with DRAM supported FTL and increased overprovisioning.
Industrial CFast™ Card F-60 Series SATA III
The Swissbit SATA 6 Gb/s durabit™ F-60 CFast card offers highest MLC endurance and sustained performance by combining a powerful controller with DRAM supported FTL and increased overprovisioning.
Industrial CFast™ Card F-60 Series SATA III
Swissbit’s X-60/X-60P 2.5" SATA SSD is designed as a rugged and extremely reliable storage solution for uninterrupted operation in harsh environmental conditions such as wide temperature range, shock, vibration, or humidity.
|
Swissbit Part Search
Video
Product Training Modules
|
||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||