B-G474E-DPOW1 Discovery Kit with STM32G474RE MCU
STMicroelectronics' complete development kit helps the user to prototype applications with digital power
STMicroelectronics B-G474E-DPOW1 Discovery kit is a digital power solution and a complete demonstration and development platform based on the USB Type-C® 2.0 FS connector interface for the STMicroelectronics STM32G474RET6 microcontroller. Leveraging HR timer-oriented features, 96 KB of embedded RAM, math accelerator functions, and USBPD 3.0 offered by STM32G474RET6, the B-G474E-DPOW1 Discovery kit helps prototype applications with digital power such as a buck-boost converter, RGB power LED lighting, or a class-D audio amplifier.
- STM32G474RET6 Arm® Cortex®-M4 core-based microcontroller in LQFP64 package
- 512 KB of Flash memory
- 128 KB of SRAM
- USB Type-C with USB 2.0 FS interface compatible with USB PD3.0
- RGB power LED for bright lighting
- Digital power buck-boost converter with internal or external input voltage and with onboard resistor loads
- Audio Class-D amplifier capable
- Three LEDs for power and ST-LINK communication
- Four-direction joystick with a selection button
- Comprehensive free software libraries and examples available with the STM32CubeG4 MCU package
- Handled by STM32CubeMonitor-UCPD software tool
- Flexible power supply options
- ST-LINK USB VBUS
- USB Type-C VBUS
- External source
- Onboard ST-LINK-V3E debugger/programmer with USB re-enumeration capability
- Mass storage
- Virtual COM port
- Debug port
- Support of a wide choice of integrated development environments (IDEs)
- IAR™
- Keil™
- GCC-based IDEs
B-G474E-DPOW1 Discovery Kit with STM32G474RE MCU
| Image | Manufacturer Part Number | Description | Outputs and Type | Voltage - Output | Voltage - Input | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | B-G474E-DPOW1 | EVAL BOARD FOR STM32G474 | 4 Non-Isolated Outputs | - | - | 76 - Immediate | $1,032.44 | View Details |