BHW Series Radial Capacitors
Rubycon’s radial capacitors offer a long lifetime for automotive applications
Rubycon BHW series boasts long life, AEC-Q200 certification, and high reliability making it an ideal choice for automotive on board charging applications. With sizes as small as 16 mm x 20 mm, this product fits into a variety of designs without sacrificing quality.
- 10,000 to 12,000 hours of lifetime
- Temperature rating: +105°C
- In-house development and manufacturing
- Tolerance: ±20% (+20°C, 120 Hz)
- 47 µF to 200°F
- Voltage: 400 VDC to 450 VDC
- Automatic insertion with GC tape option
- AEC-Q200 (standard with SPA spec code)
- Automotive
- On board charging
BHW Series Radial Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 420BHW51MSPA16X20 | CAP ALUM 420V POLAR | 584 - Immediate | $63.69 | View Details |
![]() | ![]() | 450BHW47MSPA16X20 | CAP ALUM 450V POLAR | 490 - Immediate | $64.86 | View Details |
![]() | ![]() | 420BHW68MSPA18X20 | CAP ALUM 420V POLAR | 198 - Immediate | $75.11 | View Details |
![]() | ![]() | 420BHW68MSPA16X25 | CAP ALUM 420V POLAR | 579 - Immediate | $75.62 | View Details |
![]() | ![]() | 450BHW62MSPA18X20 | CAP ALUM 450V POLAR | 149 - Immediate | $76.79 | View Details |
![]() | ![]() | 450BHW62MSPA16X25 | CAP ALUM 450V POLAR | 586 - Immediate | $77.47 | View Details |
![]() | ![]() | 420BHW91MSPA16X30 | CAP ALUM 420V POLAR | 200 - Immediate | $89.40 | View Details |
![]() | ![]() | 420BHW91MSPA18X25 | CAP ALUM 420V POLAR | 200 - Immediate | $90.74 | View Details |
![]() | ![]() | 450BHW82MSPA16X30 | CAP ALUM 450V POLAR | 194 - Immediate | $91.58 | View Details |
![]() | ![]() | 450BHW82MSPA18X25 | CAP ALUM 450V POLAR | 95 - Immediate | $92.93 | View Details |
![]() | ![]() | 420BHW110MSPA16X35 | CAP ALUM 420V POLAR | 193 - Immediate | $99.65 | View Details |
![]() | ![]() | 450BHW100MSPA16X35 | CAP ALUM 450V POLAR | 124 - Immediate | $102.17 | View Details |
![]() | ![]() | 420BHW120MSPA18X30 | CAP ALUM 420V POLAR | 166 - Immediate | $105.03 | View Details |
![]() | ![]() | 450BHW110MSPA18X30 | CAP ALUM 450V POLAR | 192 - Immediate | $107.88 | View Details |
![]() | ![]() | 420BHW130MSPA16X40 | CAP ALUM 420V POLAR | 198 - Immediate | $111.75 | View Details |
![]() | ![]() | 450BHW120MSPA16X40 | CAP ALUM 450V POLAR | 189 - Immediate | $115.11 | View Details |
![]() | ![]() | 450BHW160MSPA18X40 | CAP ALUM 450V POLAR | 200 - Immediate | $136.62 | View Details |
![]() | ![]() | 420BHW150MSPA18X35 | CAP ALUM 420V POLAR | 190 - Immediate | $118.97 | View Details |
![]() | ![]() | 420BHW180MSPA18X45 | CAP ALUM 420V POLAR | 158 - Immediate | $143.84 | View Details |
![]() | ![]() | 450BHW130MSPA18X35 | CAP ALUM 450V POLAR | 171 - Immediate | $122.84 | View Details |