RSH2 Series 2 W DC/DC Converters
RECOM’s 2 W DC/DC converter comes in an SMD DIP14 package
RECOM’s RSH2 series of DC/DC converters has a wide operating temperature range of -40°C up to +85°C without derating. It has standard isolation with 2 kVDC/1 min as well as an H3 version with 3 kVDC/1 min and 2:1 input. It comes equipped with ON/OFF control and is fully protected. The series is certified to UL62368 and 10/10 RoHS. This converter is ideal for industrial systems and control, IoT, and battery-powered equipment applications.
- 2 W
- SMD DIP14 package
- 2:1 input
- 2 kVDC or 3 kVDC/1-minute isolation
- Operating temperature from -40°C to +85°C without derating
- UL/CSA/CAN 62368-1 certified
- OCP and SCP protected
- Industrial systems and controls
- IoT
- Battery-powered equipment
RSH2 Series 2 W DC/DC Converters
| Image | Manufacturer Part Number | Description | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RSH2-2405S/H3-R | DC DC CONVERTER 5V 2W | 36V | 5V | - | 87 - Immediate | $186.69 | View Details |
![]() | ![]() | RSH2-2415S/H3 | DC DC CONVERTER 15V 2W | 36V | 15V | - | 0 - Immediate | $188.20 | View Details |
![]() | ![]() | RSH2-0512S/H3 | DC DC CONVERTER 12V 2W | 13.2V | 12V | - | 30 - Immediate | $262.31 | View Details |
![]() | ![]() | RSH2-2405S/H3 | DC DC CONVERTER 5V 2W | 36V | 5V | - | 30 - Immediate | $188.20 | View Details |
![]() | ![]() | RSH2-243.3S/H3 | DC DC CONVERTER 3.3V 1.65W | 36V | 3.3V | - | 23 - Immediate | $249.71 | View Details |
![]() | ![]() | RSH2-0505S/H3-R | DC DC CONVERTER 5V 2W | 13.2V | 5V | - | 146 - Immediate | $195.26 | View Details |
![]() | ![]() | RSH2-0505S/H3 | DC DC CONVERTER 5V 2W | 13.2V | 5V | - | 19 - Immediate | $188.20 | View Details |
![]() | ![]() | RSH2-3.305S/H3 | DC DC CONVERTER 5V 2W | 5.5V | 5V | - | 30 - Immediate | $249.71 | View Details |
![]() | ![]() | RSH2-3.33.3S/H3 | DC DC CONVERTER 3.3V 1.65W | 5.5V | 3.3V | - | 32 - Immediate | $249.71 | View Details |
![]() | ![]() | RSH2-2412S/H3 | DC DC CONVERTER 12V 2W | 36V | 12V | - | 6 - Immediate | $249.71 | View Details |
![]() | ![]() | RSH2-2412S/H2 | DC DC CONVERTER 12V 2W | 36V | 12V | - | 0 - Immediate | $210.28 | View Details |
![]() | ![]() | RSH2-3.324S/H2-R | DC DC CONVERTER 24V 1.992W | 5.5V | 24V | - | 0 - Immediate | $208.66 | View Details |
![]() | ![]() | RSH2-1205S/H3 | DC DC CONVERTER 5V 2W | 18V | 5V | - | 0 - Immediate | $174.43 | View Details |
![]() | ![]() | RSH2-2424S/H3 | DC DC CONVERTER 24V 1.992W | 36V | 24V | - | 0 - Immediate | $231.46 | View Details |
![]() | ![]() | RSH2-0515S/H2 | DC DC CONVERTER 15V 2W | 13.2V | 15V | - | 0 - Immediate | $221.67 | View Details |
![]() | ![]() | RSH2-3.324S/H3 | DC DC CONVERTER 24V 1.992W | 5.5V | 24V | - | 0 - Immediate | $231.46 | View Details |
![]() | ![]() | RSH2-1205S/H3-R | DC DC CONVERTER 5V 2W | 18V | 5V | - | 0 - Immediate | $178.12 | View Details |
![]() | ![]() | RSH2-1215S/H3-R | DC DC CONVERTER 15V 2W | 18V | 15V | - | 0 - Immediate | $247.02 | View Details |
![]() | ![]() | RSH2-3.315S/H2-R | DC DC CONVERTER 15V 2W | 5.5V | 15V | - | 0 - Immediate | $225.17 | View Details |
![]() | ![]() | RSH2-3.315S/H3-R | DC DC CONVERTER 15V 2W | 5.5V | 15V | - | 0 - Immediate | $247.02 | View Details |