315/415 Series Ultra-Low-Profile Headers

Preci-Dip's ultra-low-profile headers help minimize signal interference and crosstalk for improved signal integrity

Image of Preci-Dip's 315/415 Series Low-Profile HeadersPreci-Dip's ultra-low-profile connectors are designed to minimize interconnect height with high-precision machined contacts. The exposed portion of the 315 and 415 series ultra-low connectors extending beyond the board's surface is 0.095 inch (2.4 mm). This is a significantly reduced profile compared to standard connectors, allowing for greater space savings in tight designs, which is especially beneficial in applications where space is limited, such as in compact electronic devices or densely populated circuit boards.

With reduced above-the-board height, ultra-low headers minimize signal interference and crosstalk, improving signal integrity crucial for high-speed data transmission and sensitive analog signals.

Features
  • Low-profile connectors allow for a reduction in the distance between two PCBs in a board-to-board connection
  • High precision: Contacts are manufactured using Swiss high-precision machining processes, resulting in contacts with very tight tolerances, ensuring reliable electrical connections
  • Longevity: Machined contacts are durable, have a long field life, and are made from high-performance materials that can withstand repeated use and harsh environmental conditions
Applications
  • Medical devices, including diagnostic instruments, monitoring devices, and implantable devices with size restrictions; ultra-low connectors ensure these devices can be designed with minimal height while maintaining reliable electrical connections
  • Automotive electronics, such as infotainment systems, driver assistance systems, and lighting modules, saving space and allowing for more compact and streamlined designs
  • Aerospace and defense, including avionics, communication systems, and other electronics used in aircraft, satellites, and military applications
  • Industrial equipment, such as robotics, automation, and control systems, requiring optimized space utilization and facilitating the efficient integration of electronic components
  • Consumer electronics, including laptops, gaming consoles, digital cameras, and audio devices for sleek designs and compact form factors

315 Series Ultra-Low-Profile Headers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN SOCKET 64POS 0.1 GOLD PCB315-87-164-41-001101CONN SOCKET 64POS 0.1 GOLD PCB0 - Immediate$102.50View Details
CONN SOCKET 4POS 0.1 GOLD PCB315-87-104-41-003101CONN SOCKET 4POS 0.1 GOLD PCB3111 - Immediate$8.74View Details
CONN SOCKET 5POS 0.1 GOLD PCB315-87-105-41-001101CONN SOCKET 5POS 0.1 GOLD PCB30 - Immediate$11.09View Details
CONN SOCKET 32POS 0.1 GOLD PCB315-87-132-41-003101CONN SOCKET 32POS 0.1 GOLD PCB0 - Immediate$63.02View Details
CONN SOCKET 64POS 0.1 GOLD PCB315-87-164-41-003101CONN SOCKET 64POS 0.1 GOLD PCB21 - Immediate$111.75View Details
CONN SOCKET 3POS 0.1 GOLD PCB315-83-103-41-001101CONN SOCKET 3POS 0.1 GOLD PCB409 - Immediate$10.42View Details
CONN SOCKET 2POS 0.2 GOLD PCB315-87-103-01-881101CONN SOCKET 2POS 0.2 GOLD PCB1097 - Immediate$17.14View Details
CONN SOCKET 20POS 0.1 GOLD PCB315-87-120-41-003101CONN SOCKET 20POS 0.1 GOLD PCB594 - Immediate$38.65View Details

415 Series Ultra-Low-Profile Headers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN SOCKET 72POS 0.1 GOLD PCB415-87-272-41-001101CONN SOCKET 72POS 0.1 GOLD PCB0 - Immediate$114.10View Details
CONN SOCKET 10POS 0.1 GOLD PCB415-83-210-41-001101CONN SOCKET 10POS 0.1 GOLD PCB53 - Immediate$32.60View Details
CONN SOCKET 72POS 0.1 GOLD PCB415-83-272-41-001101CONN SOCKET 72POS 0.1 GOLD PCB0 - Immediate$167.70View Details
CONN SOCKET 12POS 0.1 GOLD PCB415-83-212-41-001101CONN SOCKET 12POS 0.1 GOLD PCB640 - Immediate$38.48View Details
CONN SOCKET 20POS 0.1 GOLD PCB415-83-220-41-001101CONN SOCKET 20POS 0.1 GOLD PCB500 - Immediate$61.33View Details
CONN SOCKET 4POS 0.1 GOLD PCB415-87-204-41-001101CONN SOCKET 4POS 0.1 GOLD PCB0 - Immediate$5.65View Details
CONN SOCKET 4POS 0.1 GOLD PCB415-83-204-41-001101CONN SOCKET 4POS 0.1 GOLD PCB0 - Immediate$8.61View Details
CONN SOCKET 6POS 0.1 GOLD PCB415-87-206-41-001101CONN SOCKET 6POS 0.1 GOLD PCB0 - Immediate$8.18View Details
Published: 2023-09-22