UT Series 1.5 mm Terminal Block
Phoenix Contact terminal blocks have a compact design and small footprint to enable user-friendly wiring in small spaces
The Phoenix Contact UT 1.5 series screw-connection terminal block offers the same functionality as the standard CLIPLINE complete series. The compact UT 1.5 series is mounted on the more commonly used NS 35 DIN rail and is great for smaller-gauge wires. With UL ratings of 600 V and 15 A, these small 1.5 mm blocks pack a big punch featuring multiple color options and a PE ground version. UT 1.5 series offers enhanced functionality with standard dual-bridging shafts, allowing users to utilize multiple accessories in a single block if needed. The cable entry funnel allows the use of conductors with ferrules and plastic collars within the nominal cross-section range. With a tiny footprint, this compact design enables user-friendly wiring in small spaces.
Features
- The UT 1.5 series works with stranded, solid, or ferruled wires
- Fully compatible with the standardized CLIPLINE complete terminal block system
- Compact design with optimized screwdriver guidance through closed screw shafts
- Patented screw-locking technique known as the Reakdyn Principle
- Multiple colors are available for ease of use
UT Series 1.5 mm Terminal Block
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1452265 | CONN TERM BLK FEED THRU 14-30AWG | 489 - Immediate 150 - Factory Stock | $15.63 | View Details |
![]() | ![]() | 1452318 | CONN TERM BLK GROUND 14-30AWG | 81 - Immediate | $40.50 | View Details |
![]() | ![]() | 1452264 | CONN TERM BLK FEED THRU 14-30AWG | 30 - Immediate | $15.63 | View Details |
![]() | ![]() | 1467080 | CONN TERM BLK FEED THRU 14-30AWG | 40 - Immediate | $16.64 | View Details |
![]() | ![]() | 1467081 | CONN TERM BLK FEED THRU 14-30AWG | 0 - Immediate | $16.64 | View Details |