Power Supply Units
Choose the POWER Supply that’s right for your application
Supply your application reliably with our power supplies. Choose the ideal power supply that meets your needs from our wide range of different product families. The DIN rail power supply units differ with regard to their design, power, and functionality. They have been optimally tailored to the requirements of various industries, including the automotive industry, machine building, process technology, and shipbuilding.
Certification Options Available
- UL Ratings
- Class I Division 2
- NEC Class 2
- ATEX
- IECEx
Unique Technology Options Available
- NFC (Near Field Communication)
- SFB (Selective Fuse Breaking)
- ACB (Auto Current Balancing)
- IQ (Intelligent battery management)
- Static and Dynamic Power Boost
A comparison of your advantages
QUINT POWER >100 W
- Powerful with high functionality
- For power up to 1000 W
- SFB Technology
- Preventive function monitoring
- Easy system extension
- Startup of difficult loads
- High level of immunity to interference
- Part of the COMPLETE line system
QUINT POWER <100 W
- Powerful and space-saving
- For powers from 30 W to 100 W
- Preventive function monitoring
- Boost function for starting up difficult loads
- Free choice of connection technology
TRIO POWER
- Robust with standard functionality
- Solid plug-and-play solution for machine building
- Space-saving design
- Reliable due to dynamic boost with a powerful output characteristic curv
- Smart diagnostics with multicolor LEDs and collective relay contact
- Optionally available with integrated device protection and IO-Link
- SFB (Selective Fuse Breaking) technology
UNO POWER
- Compact with basic functionality
- High power density and low no-load losses
- Active function monitoring
- Large product range for all voltage levels
- Narrow housing from 22.5 to 126 mm wide
- Alignable without minimum clearance to neighboring modules
STEP POWER
- For industry and building automation
- Maximum energy efficiency due to very low idling losses and a high degree of efficiency
- Efficiency level VI
- EN 60335 for use in household applications
- Push-in connection technology
- Flexible mounting by simply snapping onto or screwing onto a level surface
Additional Resources
Videos
- CHARX Power Module
- Quint Power | DigiKey Daily
- QUINT Power with advanced operation and signaling
- UNO Power - Power Supplies
- QUINT ORING Redundancy Module for Redundant DIN rail DC Power Supplies
- QUINT UPS-IQ - Intelligent Battery Control
- Demonstration of the QUINT UPS-IQ
- QUINT Uninterruptible Power Supplies
- QUINT Power Supplies