LPT/A Series 2.5 Lever-Actuated PCB Terminal Blocks

Phoenix Contact's blocks offer tool-free lever connection technology that is convenient for conductor connections in the field and on-site

Image of Phoenix Contact's LPT/A Series 2.5 Lever-Actuated PCB Terminal BlocksPhoenix Contact's LPT 2.5 and LPTA 2.5 series offer tool-free lever connection technology that is ideal for device connections in the field and on-site. This consistent product family of PCB terminal blocks combines the high-level ease-of-use of lever actuation with a reliable push-in spring connection. Inadvertent terminal point opening is prevented and the possibility of errors during wiring is minimized, providing the user with a high level of safety when connections need to be done quickly.

The tool-free lever operation saves time during the connection and allows for the simple release of conductors with or without ferrules. A color-coded actuation lever enables intuitive operation in the field. The defined contact force ensures reliable, long-term, stable wire termination. These devices offer a voltage range of up to 300 V (Use Group B, F). UL enables use in drive technology, photovoltaics, energy storage, and charging technology.

Features
  • 1 to 12 positions
  • Wire range: up to 12 AWG
  • Centerline: 5.0 mm
  • Voltage range: up to 300 V (Use Group B, F)
  • Current rated up to 20 A
  • UL recognized component 
Applications
  • Electromobility charging infrastructure
  • Automation technology
  • Transportation technology
  • Telecommunications
  • Drive technology

LPT Series 2.5 Lever-Actuated PCB Terminal Blocks

ImageManufacturer Part NumberDescriptionPitchMating OrientationAvailable QuantityPriceView Details
PCB TERMINAL BLOCK, NOMINAL CURR1119809PCB TERMINAL BLOCK, NOMINAL CURR-Horizontal with Board0 - Immediate$120.48View Details
PCB TERMINAL BLOCK, NOMINAL CURR1119810PCB TERMINAL BLOCK, NOMINAL CURR0.394" (10.00mm)Horizontal with Board178 - Immediate$172.91View Details
PCB TERMINAL BLOCK, NOMINAL CURR1119819PCB TERMINAL BLOCK, NOMINAL CURR0.591" (15.00mm)Horizontal with Board46 - Immediate
175 - Factory Stock
$273.07View Details
PCB TERMINAL BLOCK, NOMINAL CURR1119812PCB TERMINAL BLOCK, NOMINAL CURR0.394" (10.00mm)Horizontal with Board0 - Immediate
25 - Factory Stock
$296.42View Details
PCB TERMINAL BLOCK, NOMINAL CURR1119821PCB TERMINAL BLOCK, NOMINAL CURR0.591" (15.00mm)Horizontal with Board23 - Immediate$441.11View Details
PCB TERMINAL BLOCK, NOMINAL CURR1119816PCB TERMINAL BLOCK, NOMINAL CURR0.394" (10.00mm)Horizontal with Board11 - Immediate$717.19View Details
PCB TERMINAL BLOCK, NOMINAL CURR1190296PCB TERMINAL BLOCK, NOMINAL CURR-Horizontal with Board46 - Immediate$23.02View Details
PCB TERMINAL BLOCK, NOMINAL CURR1190297PCB TERMINAL BLOCK, NOMINAL CURR0.197" (5.00mm)Horizontal with Board2310 - Immediate$30.42View Details

LPTA Series 2.5 Lever-Actuated PCB Terminal Blocks

ImageManufacturer Part NumberDescriptionPitchAvailable QuantityPriceView Details
PCB TERMINAL BLOCK, NOMINAL CURR1190362PCB TERMINAL BLOCK, NOMINAL CURR-0 - Immediate$18.48View Details
PCB TERMINAL BLOCK, NOMINAL CURR1190363PCB TERMINAL BLOCK, NOMINAL CURR0.197" (5.00mm)0 - Immediate$42.85View Details
PCB TERMINAL BLOCK, NOMINAL CURR1190364PCB TERMINAL BLOCK, NOMINAL CURR0.197" (5.00mm)0 - Immediate$61.67View Details
PCB TERMINAL BLOCK, NOMINAL CURR1190365PCB TERMINAL BLOCK, NOMINAL CURR0.197" (5.00mm)0 - Immediate$79.48View Details
PCB TERMINAL BLOCK, NOMINAL CURR1190366PCB TERMINAL BLOCK, NOMINAL CURR0.197" (5.00mm)0 - Immediate$62.51View Details
PCB TERMINAL BLOCK, NOMINAL CURR1190367PCB TERMINAL BLOCK, NOMINAL CURR0.197" (5.00mm)0 - Immediate$114.10View Details
PCB TERMINAL BLOCK, NOMINAL CURR1190368PCB TERMINAL BLOCK, NOMINAL CURR0.197" (5.00mm)1 - Immediate$130.90View Details
PCB TERMINAL BLOCK, NOMINAL CURR1190370PCB TERMINAL BLOCK, NOMINAL CURR0.197" (5.00mm)0 - Immediate$92.76View Details
PCB TERMINAL BLOCK, NOMINAL CURR1190371PCB TERMINAL BLOCK, NOMINAL CURR0.197" (5.00mm)0 - Immediate$102.84View Details
PCB TERMINAL BLOCK, NOMINAL CURR1190372PCB TERMINAL BLOCK, NOMINAL CURR0.197" (5.00mm)0 - Immediate$107.71View Details
PCB TERMINAL BLOCK, NOMINAL CURR1190374PCB TERMINAL BLOCK, NOMINAL CURR0.197" (5.00mm)0 - Immediate$211.06View Details
PCB TERMINAL BLOCK, NOMINAL CURR1190373PCB TERMINAL BLOCK, NOMINAL CURR0.197" (5.00mm)39 - Immediate$122.50View Details
Published: 2021-09-08