Solutions for the Future: Data Center Connectivity
Addressing data center challenges
Data centers need connector solutions from the industry’s leader in connection technology. Phoenix Contact’s robust connection technology and components are ideal for the data center industry. Get reliable power distribution, network communication, powerful data transmission, and overall high system availability. Our power connectors, terminal blocks, and our prefabricated copper and fiber-optic cabling solutions offer application-specific designs to suit your specific needs.
Choose Category
- Power Management
- Servers & Networking
- Cooling Infrastructure
- Monitoring Sensors
Power Management
High-quality connectors ensure zero downtime for PDU and ATS components to manage and distribute power fast and reliably.
Terminal block - Header, Plugs & Sockets
Phoenix Contact is the world leader in PCB fixed and pluggable terminal blocks. With multiple termination technologies, sizes ranging from 2.5 mm through 20 mm, and current ratings up to 125 A, Phoenix Contact has the right terminal block for your application.
View Details
Through Panel Connectors
High-current feed-through terminal blocks with a compact design. The right solution for every application: for wall thicknesses from 1 to 6 mm, currents of up to 309 A, and voltages of up to 1000 V (VDE).
View Details
Modular Rectangular Connectors
The device modular rectangular connector system offers you a compact connection for use in devices, terminal boxes, and control cabinets. Various different housing versions, modular contact inserts and contact carriers for crimp contacts allow flexible connection options for signals, data and power – even under extreme ambient conditions.
View Details
Industrial Electronics & Automation Technologies
Products and solutions to optimize power distribution and improve management of critical functions to insure network reliability. This includes automation, protection, connectivity, monitoring and communication.
View Details
Server & Networking
Boost your server rack performance with UL-approved, fiber-optic cables and copper connectors. Reduce time with pre-assembled 19-inch splice boxes, providing high-connection density.
Copper-based Data Connectors
Transmission speeds and data volumes are constantly increasing. With category CAT6A components you can use data transmission speeds of up to 10 Gbps even in infrastructure and industry applications. Copper-based data connectors from Phoenix Contact ensure safe and reliable data exchange.
View Details
Fiber-based Data Connectors
The extensive product range from Phoenix Contact offers the right connection technology for fiber optic-based cabling. POF for short transmission paths up to 75 m, PCF for medium distances up to 500 m or GOF for long transmission paths up to 50 km. Device connections, patch panels, couplings and distributors for DIN rails round out the program.
View Details
Cooling Infrastructure
Fan motors can take advantage of quick-connect circular connectors for signal and power with EMC protection. Controllers can choose from our widest range of future-ready PCB connectors.
Circular Connectors
From small to large, straight or angled, molded or for on-site assembly – you will find the appropriate design for your specific application.
View Details
PCB Terminal Blocks and PCB Connectors
Whether you use a screw connection or Push-in spring connection as a PCB terminal block or easy-to-maintain connector for two to 24 positions: the comprehensive COMBICON product range offers the right connection technology to transmit signals, data or power for almost every application.
View Details
Monitoring Sensors
Reduce the size and installation time of sensors and monitoring equipment without compromising performance with innovative device connectors and electronics cases.
PCB Terminal Blocks and PCB Connectors
Whether you use a screw connection or Push-in spring connection as a PCB terminal block or easy-to-maintain connector for two to 24 positions: the comprehensive COMBICON product range offers the right connection technology to transmit signals, data or power for almost every application.
View Details
Enclosures
A wide range of options in terms of shape, color, and function – this is the central idea behind electronics housings from Phoenix Contact. Whether on a wall or on a DIN rail, from light gray to sky blue, narrow or wide – you will always find the right housing for your electronics here.
View Details