G8N-AS Automotive PCB Mount Relays

Omron's G8N-AS PCB automotive relays for use with a variety of applications

Image of Omron's G8N-AS PCB Automotive Relays Omron's G8N-AS PCB automotive relays are offered in single (G8N), twin (G8NW), and H-bridge styles (G8ND). They have a coil voltage of 12 VDC, a contact rating of 30 A, and have a switching voltage of 16 VDC max. They also have an operate and release time of 10 ms. Application examples include construction and agricultural machinery and recreational vehicles, and mobility motor controls.

Applications
  • Construction and agricultural machinery: tractors, combines, backhoes
  • Mobility motor controls: care beds, wheelchairs, Segways
  • Recreational: ATVs, snowmobiles, marine
    • Applications: intermittent wipers, power windows and seats, interior lights, and power mirrors

G8N-AS Series

ImageManufacturer Part NumberDescriptionContact Rating (Current)Must Operate VoltageRelease TimeAvailable QuantityPriceView Details
RELAY AUTOMOTIVE SPDT 30A 12VG8N-1H-AS DC12RELAY AUTOMOTIVE SPDT 30A 12V30 A6.5 VDC10 ms0 - Immediate$25.31View Details
RELAY AUTOMOTIVE SPDT 30A 12VG8N-1L-DC12RELAY AUTOMOTIVE SPDT 30A 12V30 A7.2 VDC10 ms0 - ImmediateSee Page for PricingView Details
RELAY AUTOMOTIVE SPDT 30A 12VG8N-1U-DC12RELAY AUTOMOTIVE SPDT 30A 12V30 A5.5 VDC10 ms0 - ImmediateSee Page for PricingView Details
RELAY AUTOMOTIVE SPDT 30A 12VG8ND-2-DC12RELAY AUTOMOTIVE SPDT 30A 12V30 A7.2 VDC10 ms0 - ImmediateSee Page for PricingView Details
RELAY AUTOMOTIVE SPDT 30A 12VG8ND-2S-DC12RELAY AUTOMOTIVE SPDT 30A 12V30 A6.5 VDC10 ms127 - Immediate$72.09View Details
RELAY AUTOMOTIVE SPDT 30A 12VG8NW-2H DC12RELAY AUTOMOTIVE SPDT 30A 12V30 A6.5 VDC10 ms0 - ImmediateSee Page for PricingView Details
RELAY AUTOMOTIVE SPDT 30A 12VG8NW-2L-DC12RELAY AUTOMOTIVE SPDT 30A 12V30 A7.2 VDC10 ms0 - ImmediateSee Page for PricingView Details
Published: 2017-07-06