G3VM MOSFET Relay Module
Omron's G3VM MOSFET relay is ideal for replacing reed relays in semiconductor test equipment (ATE) applications
Omron’s G3VM solid state relay offered in a single pole, double throw module to replace applications that use 1formC reed relays but need a more robust and longer life option. It is offered in a surface mount package for high density mounting while occupying a similar amount of PCB real estate as a traditional reed relay.
| Features | ||
Applications
|
|
G3VM-66M MOSFET Relay Module
| Image | Manufacturer Part Number | Description | Load Current | On-State Resistance (Max) | Termination Style | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | G3VM-66M | SSR RELAY SPDT 400MA 0-60V | 400 mA | 1.5 Ohms | SMD (SMT) Tab | 48 - Immediate | $1,051.52 | View Details |
![]() | ![]() | G3VM-26M10 | SSR RELAY SPDT 200MA 0-20V | 200 mA | 5 Ohms | SMD (SMT) Tab | 23 - Immediate | $1,017.82 | View Details |
![]() | ![]() | G3VM-26M11 | SSR RELAY SPDT 1A 0-20V | 1 A | 250 mOhms | SMD (SMT) Tab | 82 - Immediate | $1,017.82 | View Details |