QN9080SIP Module
NXP's ultra-small pre-certified Bluetooth 5.0 MCU features integrated NFC NTAG® connectivity
NXP's QN9080SIP is an ultra-small module based on the QN9080 Bluetooth® MCU and NT3H2211 NTAG that delivers industry-leading low-power consumption along with a rich feature set and FCC, CE, IC, and MIC certifications, making it an ideal solution for wearable and battery-powered applications.
Designed to be the perfect enabler for NFC in home automation and consumer applications, this feature-packed, second generation-connected NFC tag is the fastest, least expensive way to add tap-and-go connectivity to just about any electronic device. The QN9080SIP integrates NTAG for out-of-band pairing. By tapping an IoT device based on the QN9080SIP with an NFC reader-embedded device, a Bluetooth low energy connection can be established quickly simplifying the pairing process.
The module is based on the QN9080 Bluetooth MCU powered by an Arm® Cortex®-M4F and integrates a dedicated fusion sensor co-processor (FSP) to further reduce power consumption by offloading complex math computations from the CPU. The 512 kB onboard Flash and 128 kB SRAM provide enough room and flexibility for complex applications and the connectivity stacks.
The module also integrates NFC NTAG, 32 MHz and 32 kHz crystals, RF matching, and a 2.4 GHz antenna and is certified to FCC, CE, IC, and MIC regulations offering a complete and ready-to-use solution for applications requiring Bluetooth low energy wireless connectivity and simple pairing with NFC NTAG. This level of integration reduces overall system size, complexity, and development time.
The QN9080SIP DK board is designed to make it as easy as possible to get started with a project based on the QN9080SIP module. Each kit contains one QN9080SIP DK board and one QN9080-based dongle.
The QN9080SIP DK board integrates buttons, a piezo buzzer, and an LED for an easy way to reset the chip and indicate chip status. The DK board also provides useful interfaces such as a USB port for UART communication and CMSIS debug.
- Bluetooth 5.0 certified
- Integrated 2.4 GHz antenna
- Integrated 32 MHz and 32.768 kHz crystals
- Integrated NFC NTAG
- 32-bit Arm Cortex-M4F core at 32 MHz
- 512 kB Flash, 128 kB RAM
- TX output power from -20 dBm to +2 dBm
- RX sensitivity: -92.7 dBm in 1 Mb/s mode, -89 dBm in 2 Mb/s mode
- Supports master/slave concurrency
- Supports 16 simultaneous links
- Supports secure connections
- Supports data packet length extension
- 48-bit unique BD address
- 6 mm x 9.7 mm x 1.11 mm LFLGA package
- Operating temperature of -40°C to +85°C
- 32 general-purpose input/output (GPIO) pins
- 8 external 16-bit ADC inputs (shared with GPIO pins)
- Two analog comparator input pins (shared with GPIO pins)
- UART/SPI/I²C up to 2
- One USB 2.0 full speed
- Two ultra-low power comparators
- SCT/PWM8 CH capacitive touch
- Quad-SPI for XIP
- Single 1.67 V to 3.6 V power supply
- 1 µA power-down mode, to wake up by GPIO
- 2 mA power-down mode, to wake up by 32 kHz sleep timer, RTC, and GPIO
- 4 mA RX current at 3 V supply in 1 Mb/s
- 3.5 mA TX current at 0 dBm TX power at 3 V supply in 1 Mb/s mode
- Consumer and wearables
- Health and medical devices
- Sports and fitness
- Gaming and entertainment
- Home and building automation and controls
QN9080SIP Module
| Image | Manufacturer Part Number | Description | Modulation | Frequency | Data Rate (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | QN9080-001-M17AZ | IC RF TXRX+MCU BLE 54LFLGA | FSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 0 - Immediate | $280.10 | View Details |
Development Kit
| Image | Manufacturer Part Number | Description | Frequency | Contents | Antenna Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | QN9080SIP-DK | QN9080SIP DEV KIT + DONGLE | 2.4GHz | Board(s) | - | 11 - Immediate | $2,414.57 | View Details |