NPS3102 12 V, 2 A to 13.5 A, 17 mΩ eFuse

Nexperia eFuses combine multiple protection functions to enhance system robustness while minimizing solution size

Image of Nexperia USA Inc. NPS3102 12 V, 2 A to 13.5 A, 17 mΩ eFuse Nexperia electronic fuses (eFuses) are protection devices designed for hot-swap applications featuring a built-in pass transistor in a thermally optimized package. eFuses combine several protection functions including overvoltage protection, inrush current control, output overload protection, and device overtemperature protection. This integration not only enhances the system's robustness but also minimizes the solution size. Additionally, these features can be easily customized to suit various applications, often requiring only a few external components.

Features

  • A wide input voltage range makes it versatile for various applications
  • Integrated low-resistance pass transistor ensures efficient operation
  • Overvoltage protection safeguards against input voltage spikes
  • Inrush current control enhances system reliability
  • Output overload protection protects the power supply
  • Overtemperature protection ensures device safety
Applications
  • Solid-state drives (SSD) and hard disk drives (HDD)
  • Laptops
  • Servers and datacenters
  • Set-top boxes (STB)
  • Ethernet switches and routers
  • Industrial automation
  • Mobile infrastructure
  • Fan control

NPS3102 12 V, 2 A to 13.5 A, 17 mΩ eFuse

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
12 V, 17 M, 2 A 13.5 A EFUSENPS3102AGBJ12 V, 17 M, 2 A 13.5 A EFUSE3033 - Immediate$29.91View Details
13 V, 17 M, 2 A 13.5 A EFUSENPS3102BGBJ13 V, 17 M, 2 A 13.5 A EFUSE2865 - Immediate$29.91View Details
Published: 2024-09-24