MIKROE-1362 IrThermo Click™ Board

MikroElektronika's infrared thermometer board features the Melexis MLX90614

Image of MikroElektronika's MIKROE-1362 IR Thermo click board™The MIKROE-1362 IrThermo Click from MikroElektronika features the MLX90614ESF-AAA single zone infrared thermometer module capable of non-contact temperature measurements. It is calibrated in wide temperature ranges of -40°C to +85°C for the ambient temperature and -70°C to +380°C for the object temperature (-20°C to +120°C in PWM mode). IrThermo Click communicates with target board microcontroller via mikroBUS™ I2C lines (SCL, SDA) or PWM line. These features make this board ideal for automotive, industrial temperature control, movement detection, air conditioning control, and more. The board is designed to use 5 V power supply only.

Melexis' MLX90614 is a non-contact digital infrared temperature thermometer. The IR sensitive thermopile detector chip and the signal-conditioning ASIC are housed together in a -20°C to +120°C TO-39 package. The sensor has a low-noise amplifier, 17-bit ADC, and powerful DSP unit. The MLX90614 comes factory calibrated with a digital SMBus output, giving full access to the measured temperature in the complete temperature range(s) with a resolution of 0.02°C. The MLX90614 is ideal for automotive, medical, and industrial applications.

Video - IrThermo click examples

Features and Benefits
  • Type: Temperature, Humidity
  • 17-bit ADC powerful DSP unit and 10-bit PWM
  • Configured to measure temperature in range of -40°C to +85°C with an output resolution of 0.14°C
  • Compatibility: mikroBUS
  • Onboard modules: MLX90614ESF-AAA single-zone infrared thermometer
  • Interface: I2C, PWM
  • Input voltage: 5 V, 5 V
  • Click board size: S (28.6 mm x 25.4 mm)
 Applications
  • Automotive
  • Movement detection
  • Industrial temperature control
  • Air conditioning control

MIKROE 1362 IrThermo Click™ Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BOARD IR THERMO CLICK 5.0VMIKROE-1362BOARD IR THERMO CLICK 5.0V0 - ImmediateSee Page for PricingView Details

Associated ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR DGTL -40C-85C TO39MLX90614ESF-AAA-000-TUSENSOR DGTL -40C-85C TO39558 - Immediate$234.65View Details
SENSOR DGTL -40C-85C TO39MLX90614ESF-BAA-000-TUSENSOR DGTL -40C-85C TO39737 - Immediate$234.65View Details
SENSOR DGTL -40C-85C TO39MLX90614ESF-BCC-000-TUSENSOR DGTL -40C-85C TO391471 - Immediate$374.33View Details
SENSOR DGTL -40C-85C TO39MLX90614ESF-ACC-000-TUSENSOR DGTL -40C-85C TO39195 - Immediate$425.62View Details
SENSOR DGTL -40C-125C TO39MLX90614KSF-AAA-000-SPSENSOR DGTL -40C-125C TO390 - Immediate$196.99View Details
Published: 2017-12-15