ZigBee® PRO Platform

Microchip presents the green power certified ZigBee PRO platform

Image of Microchip Zigbee PRO PlatformMicrochip Technology has released the industry’s first ZigBee alliance certified ZigBee platform with ZigBee PRO and green power features, formerly known as ZigBee 3.0. With greater interoperability and lower latency than ever before, this software stack and corresponding BitCloud 4.0 software development kit is ideal for the design of home automation, commercial lighting, smart energy, and Internet of Things (IoT) applications.

ZigBee (ZigBee PRO 2015 feature set and green power) is the latest standard release by the ZigBee alliance. The BitCloud® software development kit (SDK) coupled with the SAMR 21 Xplained pro evaluation kit TSAMR21-XPRO and the SAM R21 ZigBee light link evaluation kit ATSAMR21ZLL-EK is a complete platform that allows developers to quickly design products meeting the latest ZigBee alliance requirements.

The BitCloud SDK is a full-featured, production grade, embedded software development platform that provides a framework with reference applications and libraries for creating ZigBee compliant products. In addition to full ZigBee Pro, green power, base device behavior (BDB), and ZigBee lighting and occupancy (ZLO) support, the SDK also provides several ZigBee application device types for home automation, lighting, and control. This platform enables scalable and secure wireless solutions that support large mesh networks of hundreds of devices and is optimized for ultra-low power consumption.

Features
  • Fully compliant with the ZigBee certified platform
  • Reference applications implementing
    • ZLO - ZigBee lighting and occupancy
    • ZGP - ZigBee green power
    • BDB - base device behavior
  • Z3Device - demo of ZigBee interoperable devices
  • Large network support for hundreds of devices
  • Optimized for ultra-low power consumption
  • Flexible, easy-to-use development tools
  • ZGPSensor - demo of ZGP sensor device
  • Source code for BitCloud SDK components including:
    • Base device behavior
    • ZigBee green power
    • Hardware abstraction layer
    • Board support package
    • System task manager
  • Easy-to-use C API
  • Ultimate data reliability with true mesh routing

ZigBee® PRO Platform

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD SAM R21 PROATSAMR21-XPROEVAL BOARD SAM R21 PRO9 - Immediate$1,565.07View Details
SAMR21 ZIGBEE LIGHT LINK EVALKITATSAMR21ZLL-EKSAMR21 ZIGBEE LIGHT LINK EVALKIT0 - Immediate$2,392.23View Details
Published: 2017-02-17