MSC400SMA330 3300 V Silicon Carbide (SiC) MOSFET
Microchip's MSC400SMA330 high performance helps to maximize system efficiency and minimize system weight and size
MSC400SMA330 is part of Microchip's family of SiC MOSFET devices. Microchip's SiC solutions focus on high performance, helping to maximize system efficiency and minimize system weight and size. Microchip's proven SiC reliability also ensures no performance degradation over the life of the end equipment.
Features
- Low capacitances and low gate charge
- Fast switching speed due to low internal gate resistance (ESR)
- Stable operation at high junction temperature, TJ(max) = 150°C
- Fast and reliable body diode
- Superior avalanche ruggedness
- RoHS compliant
MSC400SMA330 3300 V Silicon Carbide (SiC) MOSFET
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MSC400SMA330B4 | MOSFET SIC 3300 V 400 MOHM TO-24 | 0 - Immediate | See Page for Pricing | View Details |