High-Airflow DC Fans
Mechatronics high-airflow DC fans are available in 5 VDC, 12 VDC, 24 VDC, or 48 VDC voltage options
Mechatronics' high airflow DC axial fans are ideal for applications where space is limited and high airflow is required. The fixed blade design straightens airflow. The fans are available in 5 VDC, 12 VDC, 24 VDC, and 48 VDC models in sizes ranging from 30 mm to 120 mm.
| Features | ||
|
|
| Applications | ||
|
|
High-Airflow DC Fans
| Image | Manufacturer Part Number | Description | Size / Dimension | Width | Air Flow | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MD4028X24B-RSR | FAN AXIAL 40X28MM 24VDC WIRE | Square - 40mm L x 40mm H | 28.00mm | 18.7 CFM (0.524m³/min) | 3923 - Immediate | $213.91 | View Details |
![]() | ![]() | MR9225X24B1+6-FSR | FAN AXIAL 92X25MM 24VDC WIRE | Square - 92mm L x 92mm H | 25.00mm | 107.0 CFM (3.00m³/min) | 910 - Immediate | $318.94 | View Details |
![]() | ![]() | MD4028V12B-RSR | FAN AXIAL 40X28MM 12VDC WIRE | Square - 40mm L x 40mm H | 28.00mm | 24.3 CFM (0.680m³/min) | 576 - Immediate | $213.91 | View Details |
![]() | ![]() | MR4020X12B-RSR | FAN AXIAL 40X20MM 12VDC WIRE | Square - 40mm L x 40mm H | 20.00mm | 17.3 CFM (0.484m³/min) | 600 - Immediate | $192.74 | View Details |
![]() | ![]() | MR4020E24B-RSR | FAN AXIAL 40X20MM 24VDC WIRE | Square - 40mm L x 40mm H | 20.00mm | 15.8 CFM (0.442m³/min) | 460 - Immediate | $192.74 | View Details |
![]() | ![]() | MR4020M12B-RSR | FAN AXIAL 40X20MM 12VDC WIRE | Square - 40mm L x 40mm H | 20.00mm | 11.5 CFM (0.322m³/min) | 64 - Immediate | $192.74 | View Details |
![]() | ![]() | MR8025E12B-FSR | FAN AXIAL 80X25MM 12VDC WIRE | Square - 80mm L x 80mm H | 25.00mm | 67.0 CFM (1.88m³/min) | 1045 - Immediate | $200.81 | View Details |
![]() | ![]() | MR9225X24B-FSR | FAN AXIAL 92X25MM 24VDC WIRE | Square - 92mm L x 92mm H | 25.00mm | 107.0 CFM (3.00m³/min) | 2505 - Immediate | $238.45 | View Details |
![]() | ![]() | MR3010H12B-RSR | FAN AXIAL 30X10MM 12VDC WIRE | Square - 30mm L x 30mm H | 10.00mm | 6.4 CFM (0.179m³/min) | 240 - Immediate | $254.58 | View Details |
![]() | ![]() | MC8038U24B-FSR | FAN AXIAL 80X38MM 24VDC WIRE | Square - 80mm L x 80mm H | 38.00mm | 95.6 CFM (2.68m³/min) | 336 - Immediate | $283.65 | View Details |