MxL7704 Five Output Universal PMIC
MaxLinear's MxL7704 five output universal PMIC's four synchronous step-down buck regulators range from 1.5 A system power to 4 A core power
The MaxLinear MxL7704 PMIC is a five output universal PMIC optimized for powering low-power FPGAs, DSPs, and microprocessors from 5 V inputs. Four synchronous step-down buck regulators range from 1.5 A system power to 4 A core power. A 100 mA LDO provides a clean 1.5 V to 3.6 V power for auxiliary devices. All outputs support ±10% margining and the two highest power outputs support dynamic voltage control to support processors that can utilize this function to save power. Through a 400 kHz I²C interface, the customer can monitor an input voltage flag and PGOOD flags for each output. The I²C port can also be used to modify power up and down sequencing options, assign PGOOD outputs to the PGOOD pins, enable outputs, and select switching frequency.
- Input voltage range: 4.0 V to 5.5 V
- Four synchronous buck regulators
- Internally compensated current mode
- 1 MHz to 2.1 MHz switching frequency
- Buck 1: 3.0 V to 3.6 V, 20 mV step, 1.5 A
- Buck 2: 1.3 V to 1.92 V, 20 mV step, 1.5 A
- Buck 3: 0.8 V to 1.6 V, 6.25 mV step, 2.5 A
- Buck 4: 0.6 V to 1.4 V, 6.25 mV step, 4 A
- 100 mA LDO: 1.5 V to 3.6 V, 20 mV step
- ±2% maximum total dc output error over line, load, and temperature
- MxL7704-X: Xilinx® Zynq® Ultrascale+™ ZU2 / ZU3 reference design
- 3.3 V to 5 V 400 kHz I²C interface
- Dynamic voltage scaling
- Status monitoring by channel
- Sequencing control
- Input voltage status register
- Highly flexible conditional sequencing engine with external input
- Two configurable PGOOD outputs
- Adjustable switching frequency
- 5 mm x 5 mm 32-pin QFN package
- Supported by Excel configuration tool
- Low power processor, ASIC, and FPGA power
- Industrial control
- Test equipment
- POS terminals
Eval Boards
| Image | Manufacturer Part Number | Description | Voltage - Output | Current - Output | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MXL7704-A-EVB | EVAL BOARD FOR MXL7704 | 1.2V, 1.35V, 1.8V, 3.3V, 3.3V | 4A, 2.5A, 1.5A, 1.5A, 100mA | 0 - Immediate | See Page for Pricing | View Details |