RES2 Push and Pull Miniature S-Beam Force Sensors
Loadstar's RES2 force sensors can be purchased standalone or as a kit to work with PC, PLC, or data acquisition systems
Loadstar's RES2 S-beam Jr. load cells are miniature S-beam load cells ideal for compression, tension, and universal load measurement applications where space is limited. Force sensors can be purchased alone or as part of a kit to work with PC, PLC, or data acquisition systems. The RES2 push and pull miniature S-beam force sensors are less than an inch wide, less than an inch high, and only a quarter of an inch thick. They have threaded holes on each end for fastening rod-ends or eyebolts easily. The base output from these load cells is about 2 mV/V with an overall accuracy class of ±0.5% to ±1% of full scale. They are available in 5 kg, 10 kg, and 50 kg capacities.
- Use in compression or tension applications (push or pull)
- Accuracy class: ±0.5% to 1% of full scale from load cell
- Resolution: ±0.1% of full scale
- Compensated temperature range: -10°C to +40°C
- Cable length: approx. 3 m (9 feet)
- Mounting features: threaded mounting holes on each end of load cell; no need for additional adapters for most applications
- Wiring diagram: red (excitation +), black (excitation -), green (signal +), white (signal -) plus shield
- Rugged unibody construction
- Inline force measurement applications
- Retrofitting industrial parts
- Medical devices
- Compression and tension force measurements
- Miniature S-beam or S-type load cell applications