Fuse 420 V AC/DC 5 x 20 mm Fast Acting 487 Series
Littelfuse's first fast-acting 5 x 20 mm fuse with both AC and DC ratings
In contrast with existing fuse solutions that cannot meet high-voltage and short-circuit test requirements, the 5 x 20 mm 487 series fuse from Littelfuse protects telecom power supply units and data center server power applications where a high-voltage DC interrupting rating is required. This compact ceramic body fuse is designed to ensure the best coordination between a power supply unit (PSU) and an electrical circuit breaker panel during short-circuit and over-current faults.
Introduction to Circuit Protection - Fuseology 101
Features
- Lower I2t and faster tripping
- High current ratings up to 16 A in a 5 x 20 mm footprint
- High voltage rating for both 420 VAC and 420 VDC
Benefits
- Ensures short-circuit and over-current fault in PSU is protected by a fuse opening in the PSU instead of circuit breaker opening in the electrical panel, which causes power outage in the entire branch circuit
- Space-saving on the PCB in high-power applications
- Suitable for high-power 3-phase applications, inverters, and ballasts
- Optimal for high-voltage DC applications in data center power distribution, telecom, and intelligent commercial building applications
487 Series Fuses
| Image | Manufacturer Part Number | Description | Voltage Rating - AC | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 0487016.MXP | FUSE CERAMIC 16A 420VAC 420VDC | 420 V | 988 - Immediate | $107.38 | View Details |
![]() | ![]() | 0487010.MXP | FUSE CERAMIC 10A 420VAC 420VDC | 420 V | 4933 - Immediate | $107.38 | View Details |
![]() | ![]() | 0487010.MXEP | FUSE CERM 10A 420VAC 420VDC 5X20 | 420 V | 2224 - Immediate | $107.38 | View Details |
![]() | ![]() | 0487020.MXP | FUSE CERM 20A 420VAC 420VDC 5X20 | 420 V | 1680 - Immediate | $107.38 | View Details |