CH1B050P Pyro-Fuse Trigger
The Littelfuse/Commercial Vehicle Products CH1B050P current sensor trigger protection solution features low power consumption in a compact, lightweight design
The Littelfuse/Commercial Vehicle Products CH1B050P pyro-fuse trigger uses open-loop Hall technology to detect an overcurrent condition and provide an output signal to activate a pyro module. This current sensor triggers the pyro module directly and offers a high fault current interruption capability. This fast and reliable Littelfuse circuit protection solution features low power consumption in a compact, lightweight design.
- Designed for pyro module system applications
- Current sensor triggers pyro directly
- Very high fault current interruption capability
- Various trigger levels
- Asymmetric calibration possible
- External trigger signal to pyro module
- Diagnostic function
- Open-loop Hall effect
- Unipolar +12 VDC power supply
- -40°C to +85°C operating temperature range
- Up to 1,000 VDC system voltage
- -16 V to 24 V maximum supply voltage
- 200 mA maximum supply current in measurement mode
- 10 A maximum supply current for 2 ms during triggering
- 50 MΩ insulation resistance
- 1 mA leakage current due to dielectric voltage
CH1B050P Pyro-Fuse Trigger
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | CH1B050P-S19Q | SENSOR FOR PYRO TRIGGERING | 0 - Immediate | See Page for Pricing | View Details |