SF30/D 200 M microLiDAR® Distance Sensor
The LightWare SF30/D 200 M high-speed microLiDAR sensor is ideal for dynamic environments requiring fast and precise distance measurements
The LightWare SF30/D high-performance microLiDAR distance sensor is designed for long range applications up to 200 meters. It features an update rate of up to 20,000 readings per second and an accuracy of up to 5 cm, making it well-suited for dynamic environments requiring fast and precise distance measurements.
With its compact design and ultra-light construction, the SF30/D integrates seamlessly into UAVs, robotic systems, and industrial automation applications. This sensor employs time-of-flight technology to deliver accurate real-time readings, ensuring reliable aboveground level readings, obstacle detection, terrain following, safety, security, and volumetric measurement.
Engineered for efficiency, the SF30/D consumes minimal power while delivering high-speed performance. It supports industry-standard communication protocols, including UART and I2C, enabling smooth integration into various platforms. Its robust build ensures consistent performance across diverse operating conditions.
- Reliable performance over a 200 meter range
- 20,000 readings per second maximum update rate, this sensor is designed to detect any obstacle in its path
- Height above water: Measuring off low-reflective surfaces or altitude above water
- Exceptional performance in demanding conditions such as measuring off low-reflective surfaces or altitude above water
- ISO9001 certified
- Range: 0.2 m to 200 m/0.6 ft to 656 ft
- Update rate: 39 to 20,000 readings per second
- Signal processing: First and last pulse available
- Accuracy:
- ±5 cm/±2 in for update rates lower than 500 readings/s
- ±10 cm/±4 in for update rates higher than 500 readings/s
- UAVs
- Robotic systems
- Industrial automation
- Aboveground level (AGL)
- Terrain following
- Detection and avoidance
- Flying beyond visual line of sight (BVLOS)
- Safety
- Security
- Volumetric measurement
SF30/D 200 M microLiDAR® Distance Sensor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SF30/D | SENSOR OPT ANALOG I2C SERIAL USB | 140 - Immediate | $6,704.80 | View Details |