SF20/C 100 M microLiDAR® Distance Sensor
The LightWare SF20/C microLiDAR distance sensor offers a balance of size, weight, and accuracy for demanding UAV and IoT applications
The LightWare SF20/C compact microLiDAR distance sensor provides accurate distance measurement capabilities up to 100 meters. Designed for UAVs and IoT applications, the SF20/C enables aboveground level (AGL) measurement, terrain following, position hold, detect and avoid, autonomous take-off and landing, safety, security, inventory management, and volumetric measurements.
The SF20/C delivers real-time distance readings with high accuracy. The sensor features an adjustable update rate of up to 5,000 readings per second, allowing for rapid data acquisition. It is equipped with industry-standard communication interfaces, including UART and I2C, ensuring seamless integration into various systems.
With an ultralight design of just 7.5 g (0.26 oz) and compact dimensions (30 mm x 20 mm x 32 mm), the SF20/C is optimized for weight-constrained applications. It is power efficient, consuming only 5.5 V in normal operation, and features a sleep mode to further reduce power consumption when not in use. The SF20/C offers a balance of size, weight, and accuracy for demanding applications.
- Ultralight at 7.5 grams (0.26 oz)
- Reliable 100 meter distance measurement
- Servo driver onboard allows for beam steering
- ISO9001 certified
- Update rate: 48 to 5000 readings per second (customizable to suit application)
- Range: 0.2 m to 100 m/0.6 ft to 328 ft
- Accuracy:
- ±5 cm/±2 in for update rates lower than 500 readings/s
- ±10 cm/±4 in for update rates higher than 500 readings/s
- Signal processing: First and last pulse available
- UAVs
- IoT
- AGL
- Autonomous take-offs and landings
- Terrain following
- Position holding
- Detection and avoidance
- Safety
- Security
- Inventory management
- Volumetric measurement
SF20/C 100 M microLiDAR® Distance Sensor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SF20/C | SENSOR OPT 10-500OMM I2C SERIAL | 0 - Immediate | $4,688.32 | View Details |