GRF-500 Laser Rangefinder

LightWare LiDAR GRF-500 is a compact high precision 1640 ft/500 meter laser rangefinder for EO/IR gimbal integration

Image of LightWare LiDAR GRF-500 Laser RangefinderLightWare LiDAR GRF-500 is a laser rangefinder designed for high-precision distance measurement in demanding applications. With an impressive 500 meter detection range, this ultralight and compact distance sensor is optimized for seamless integration into EO/IR gimbals, enabling precise object location, GPS coordinate establishment, and enhanced focusing capabilities, even in low light conditions.

At 10.7 grams and measuring 32 mm x 31 mm x 20 mm, the GRF-500 is an optimal choice for size and weight constraint applications, such as UAV-based surveillance, security, and search-and-rescue operations.

The GRF-500 operates on a time-of-flight measurement principle, ensuring accurate distance readings with a resolution of 10 cm and an accuracy of 0.5 meters. The sensor features a configurable update rate of 0.5 to 10 readings per second, providing real-time data essential for automated decision-making processes. It easily and accurately performs at its maximum range on low-reflectivity objects like trees and can detect multiple objects in its field of view.

With a low power draw of 0.6 W (120 mA @ 5 V), the GRF-500 is ideal for extended operational use without compromising battery life. Its ability to function reliably in outdoor environments, regardless of ambient light, wind, or noise interference, makes it a versatile solution for precision sensing applications.

LightWare LiDAR is known for its compact, high-performance distance sensors, delivering excellent performance at the lowest possible weight within a form factor that is easy to integrate, building on the LightWare LiDAR proven reputation for ultralight sensors. The GRF-500 is engineered to deliver all the performance users need from a laser rangefinder, with the best balance of size, weight, features, and cost.

Recognizing the demanding weather conditions where security, conservation, or rescue teams need to operate drones, the GRF-500’s front face features an IP67 waterproof rating, and LightWare LiDAR build quality ensures product integrity. The GRF-500 is assembled by specialist LightWare LiDAR technicians using a process benchmarked to ISO9001 standards.

Features
  • Reliable laser rangefinding capabilities over distances from 0.6 ft to 1640 ft/0.2 meters to 500 meters, making this the lightest 500 meter LiDAR in the world
  • Easily and accurately performs at its maximum range on low-reflectivity objects like trees and can detect multiple objects in its field of view
  • Uses industry-standard communications protocols to ensure effortless integration of the LiDAR sensor to any system, unlocking options for sensor fusion across a wide variety of applications
  • With a power consumption of a mere 0.6 W during normal operation, the GRF-500's power efficiency ensures minimal impact on battery life, while the unique power saving mode reduces power consumption
  • LightWare LiDAR production is ISO9001 certified, ensuring consistently reliable performance of their products
  • 32 mm x 34 mm x 21 mm/1.3 in x 1.4 in x 0.8 in
  • Specifically designed for integration into space-constrained gimbals
  • Ultralight at 10.7 grams (0.38 oz)
  • The perfect sensor for demanding applications with strict weight constraints
  • Detects both the first and last objects in its line of sight, extremely helpful in penetrating foliage from treetops or penetrating through environmental conditions like mist, dust, rain, and snow
  • Fully compatible with Lightware LiDAR UWP web-based monitoring system
  • cULus listed
  • Wavelength: 905 nm
  • Update rate: 0.5 to 10 readings per second (customizable to suit the application)
  • Accuracy: ±50 cm/±19.6 in (1 sigma)
  • Multiple target discrimination: Max. 5
  • Interfaces: Serial UART and I2C (3.3 V TTL, 5 V tolerant)
  • Operating temperature: -20°C to +60°C/-4°F to +140°F
Applications
  • Gimbal rangefinding
    • Gimbal rangefinding involves integrating the GRF-500 into an EO/IR (electro-optical/infrared) gimbal, integrating crucial depth perception information to users' systems, enhancing the functionality of users' camera systems and enabling precise localization of observed objects
  • Above ground level
    • Provides the range and precision users need for above-ground level (AGL) critical to UAV operations, ensuring compliance with height restrictions imposed by aviation authorities. AGL also assists with the scaling of objects in photogrammetry and is critical in inspection and surveillance applications by allowing drones to hover in place
  • Terraine following
    • With the GRF0500 mounted in a downward-facing orientation, it keeps track of changes in topography. This terrain following, or terrain awareness, allows users' UAVs to take appropriate action to maintain their height above ground for applications in agriculture, mapping, and geosciences
  • Security
    • Can be used to provide invisible perimeter security solutions for detecting intrusions and unauthorized movements and triggering area-denial actions

GRF-500 Laser Rangefinder

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
GRF-500 LASER RANGEFINDER
GRF500GRF-500 LASER RANGEFINDER23 - Immediate$6,704.80View Details
Published: 2025-04-17